Microchip SAM9X75D1G-I/4TB ARM926EJ-S Microcontroller SAM9X75 SOM 32 bit Arm Cortex 800 MHz 243-Pin TFBGA
- RS Stock No.:
- 566-023
- Mfr. Part No.:
- SAM9X75D1G-I/4TB
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€11.22
(exc. VAT)
€13.80
(inc. VAT)
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.22 |
*price indicative
- RS Stock No.:
- 566-023
- Mfr. Part No.:
- SAM9X75D1G-I/4TB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | SAM9X75 SOM | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | Arm Cortex | |
| Maximum Clock Frequency | 800MHz | |
| Interface Type | MIPI-DSI, SPI, CAN FD, Ethernet, QSPI, I2S, USB, LVDS, SDM | |
| Mount Type | Surface | |
| Package Type | TFBGA | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 243 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ISO 11898-1 | |
| Length | 35mm | |
| Automotive Standard | No | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series SAM9X75 SOM | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Instruction Set Architecture Arm Cortex | ||
Maximum Clock Frequency 800MHz | ||
Interface Type MIPI-DSI, SPI, CAN FD, Ethernet, QSPI, I2S, USB, LVDS, SDM | ||
Mount Type Surface | ||
Package Type TFBGA | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 243 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ISO 11898-1 | ||
Length 35mm | ||
Automotive Standard No | ||
Number of Cores 1 | ||
- COO (Country of Origin):
- KR
The Microchip MPU is a high-performance cost-optimized ARM926EJ-S CPU-based embedded MPU running up to 800MHz w/ 1Gb of integrated DDR3L, supporting MIPI-DSI, LVDS and RGB display interfaces w/ 2D graphics acceleration, Gigabit Ethernet w/ TSN and CAN-FD. The MPUs offer advanced security functions, like tamper detection, secure boot, secure key storage, TRNG, PUF as well as higher-performance crypto accelerators for AES and SHA. It supported by Microchip's Mainline Linux distribution as well as Microchip MPLAB Harmony development tools for bare-metal and RTOS support.
MIPI-DSI Display interface
LVDS Display Interface
RGB 24bit display interface
MIPI-CSI Camera interface
Related links
- Microchip SAM9X75D5M-I/4TB ARM926EJ-S Microcontroller SAM9X75 SOM 32 bit Arm Cortex 800 MHz 243-Pin TFBGA
- Microchip SAM9X75D1G-I/4TB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 243-Pin TFBGA
- Microchip SAM9X75D2GT-I/4TB ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 243-Pin TFBGA
- Microchip SAM9X75D1GT-I/4TB ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 243-Pin TFBGA
- Microchip SAM9X75D5MT-I/4TB ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 243-Pin LFBGA
- Microchip SAM9X75D5M-V/4TB ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 243-Pin TFBGA
- Microchip SAM9X75D2GT-I/4TB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 243-Pin TFBGA
- Microchip SAM9X75D5M-I/4TB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 243-Pin TFBGA
