Microchip PIC16F13143-E/P PIC16F, PIC16 Microcontroller, 32 MHz, 3.5kB FLASH, 20-Pin PDIP
- RS Stock No.:
- 584-971
- Mfr. Part No.:
- PIC16F13143-E/P
- Manufacturer:
- Microchip
Subtotal (1 box of 440 units)*
€744.48
(exc. VAT)
€915.64
(inc. VAT)
- Shipping from 03 March 2027
Units | Per unit | Per Box* |
|---|---|---|
| 440 + | €1.692 | €744.48 |
*price indicative
- RS Stock No.:
- 584-971
- Mfr. Part No.:
- PIC16F13143-E/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 20 | |
| Device Core | PIC16F | |
| Interface Type | SPI | |
| Program Memory Size | 3.5kB | |
| Maximum Clock Frequency | 32MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 800mW | |
| DACs | 1 | |
| Maximum Expanded Memory Size | 3.5kB | |
| Number of Programmable I/Os | 18 | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.21in | |
| Length | 0.4in | |
| Standards/Approvals | RoHS | |
| Width | 0.28in | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Number of Timers | 1 | |
| ADCs | 10 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 20 | ||
Device Core PIC16F | ||
Interface Type SPI | ||
Program Memory Size 3.5kB | ||
Maximum Clock Frequency 32MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 800mW | ||
DACs 1 | ||
Maximum Expanded Memory Size 3.5kB | ||
Number of Programmable I/Os 18 | ||
Maximum Operating Temperature 125°C | ||
Height 0.21in | ||
Length 0.4in | ||
Standards/Approvals RoHS | ||
Width 0.28in | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Number of Timers 1 | ||
ADCs 10 Bit | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC16F13143-E/SS PIC16 Microcontroller 3.5kB FLASH, 20-Pin SSOP
- Microchip PIC16F13143-E/REB PIC16 Microcontroller 3.5kB FLASH, 20-Pin VQFN
- Microchip PIC16F13143-E/SO PIC16 Microcontroller 3.5kB FLASH, 20-Pin SOIC
- Microchip PIC16F13143-I/P PIC16 Microcontroller 3.5kB FLASH, 20-Pin PDIP
- Microchip PIC16F13143-I/SS PIC16 Microcontroller 3.5kB FLASH, 20-Pin SSOP
- Microchip PIC16F13143-I/SO PIC16 Microcontroller 3.5kB FLASH, 20-Pin SOIC
- Microchip PIC16F13143-I/REB PIC16 Microcontroller 3.5kB FLASH, 20-Pin VQFN
- Microchip PIC16F15243-I/P PIC16 Microcontroller 3.5kB FLASH, 20-Pin PDIP
