Microchip AVR64DA32-I/RXB AVR, AVR64 Microcontroller, 64kB RAM, 32-Pin VQFN
- RS Stock No.:
- 584-985
- Mfr. Part No.:
- AVR64DA32-I/RXB
- Manufacturer:
- Microchip
Subtotal (1 tray of 490 units)*
€729.12
(exc. VAT)
€896.70
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 490 + | €1.488 | €729.12 |
*price indicative
- RS Stock No.:
- 584-985
- Mfr. Part No.:
- AVR64DA32-I/RXB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR64 | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Program Memory Size | 64kB | |
| Standards/Approvals | No | |
| Program Memory Type | RAM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR64 | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR | ||
Program Memory Size 64kB | ||
Standards/Approvals No | ||
Program Memory Type RAM | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Microcontroller uses the latest Microchip technologies featuring a flexible, low-power architecture with an Event System, accurate analog subsystems, and advanced digital peripherals. It is powered by an AVR CPU, offering single-cycle I/O register access, a two-level interrupt controller, and a two-cycle hardware multiplier. The device operates within a supply voltage range of 1.8 to 5.5V. It provides 100,000 cycles for EEPROM, and a data retention of 40 years at 55°C.
Power on Reset
Brown out Detection
Three sleep modes
Single pin Unified Program and Debug Interface
Philips I2C compatible
Related links
- Microchip AVR64DU32T-I/RXB AVR 24 MHz 32-Pin VQFN
- Microchip AVR64DU32-I/RXB AVR 24 MHz 32-Pin VQFN
- Microchip AVR64EA32T-I/RXB AVR 20 MHz 32-Pin VQFN
- Microchip AVR64DA32-I/RXB AVR® DA Microcontroller 64kB FLASH, 32-Pin VQFN
- Microchip AVR64DU32-I/PT AVR 24 MHz 32-Pin TQFP
- Microchip AVR64DD32T-I/PT AVR 24 MHz 32-Pin TQFP
- Microchip AVR® DA Microcontroller 64kB FLASH, 32-Pin VQFN
- Microchip AVR64EA32T-E/PT AVR 20 MHz 32-Pin TQFP
