Microchip PIC16F13143T-I/SS, 8 bit PIC16F, PIC16 Microcontroller, 32 MHz, 3.5kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 585-016
- Mfr. Part No.:
- PIC16F13143T-I/SS
- Manufacturer:
- Microchip
Subtotal (1 reel of 1600 units)*
€1,052.80
(exc. VAT)
€1,294.40
(inc. VAT)
- Shipping from 01 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1600 + | €0.658 | €1,052.80 |
*price indicative
- RS Stock No.:
- 585-016
- Mfr. Part No.:
- PIC16F13143T-I/SS
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC16F | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3.5kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 3.5kB | |
| Maximum Power Dissipation Pd | 800mW | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 17 | |
| DACs | 1 x 8 Bit | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 1 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC16F | ||
Data Bus Width 8bit | ||
Program Memory Size 3.5kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 3.5kB | ||
Maximum Power Dissipation Pd 800mW | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 17 | ||
DACs 1 x 8 Bit | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 1 x 10 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC16F13143T-I/REB PIC16 Microcontroller 3.5kB FLASH, 20-Pin VQFN
- Microchip PIC16F13143T-I/SO PIC16 Microcontroller 3.5kB FLASH, 20-Pin SOIC
- Microchip PIC16F13143-I/SS PIC16 Microcontroller 3.5kB FLASH, 20-Pin SSOP
- Microchip PIC16F15243-I/SS PIC16 Microcontroller 3.5kB FLASH, 20-Pin SSOP
- Microchip PIC16F13143-E/SS PIC16 Microcontroller 3.5kB FLASH, 20-Pin SSOP
- Microchip PIC16F13143-I/P PIC16 Microcontroller 3.5kB FLASH, 20-Pin PDIP
- Microchip PIC16F13143-I/SO PIC16 Microcontroller 3.5kB FLASH, 20-Pin SOIC
- Microchip PIC16F13143-I/REB PIC16 Microcontroller 3.5kB FLASH, 20-Pin VQFN
