Microchip PIC18F27Q43T-I/STX, 8 bit PIC18F, PIC18 Microcontroller, 64 MHz, 128kB FLASH, 28-Pin VQFN
- RS Stock No.:
- 585-022
- Mfr. Part No.:
- PIC18F27Q43T-I/STX
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€4,672.80
(exc. VAT)
€5,748.60
(inc. VAT)
- Shipping from 28 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €1.416 | €4,672.80 |
*price indicative
- RS Stock No.:
- 585-022
- Mfr. Part No.:
- PIC18F27Q43T-I/STX
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC18F | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| DACs | 8 Bit | |
| Number of Programmable I/Os | 44 | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Expanded Memory Size | 128kB | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 7mm | |
| Height | 900μm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 12 bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Number of Timers | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC18F | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
DACs 8 Bit | ||
Number of Programmable I/Os 44 | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Expanded Memory Size 128kB | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 7mm | ||
Height 900μm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 12 bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Number of Timers 8 | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC18F26Q24-I/STX PIC18 Microcontroller 64kB FLASH, 28-Pin VQFN
- Microchip PIC18F26Q71T-I/STX PIC18 Microcontroller 64kB FLASH, 28-Pin VQFN
- Microchip PIC18F26Q43-I/STX PIC18 Microcontroller 64kB FLASH, 28-Pin VQFN
- Microchip PIC18F24Q71-I/STX PIC18 Microcontroller 16kB FLASH, 28-Pin VQFN
- Microchip PIC18F27Q43-E/STX PIC18 Microcontroller 128kB FLASH, 28-Pin VQFN
- Microchip PIC18F27Q10-I/STX PIC18F Microcontroller 128kB FLASH, 28-Pin VQFN
- Microchip PIC18F26Q71-E/STX PIC18 Microcontroller 64kB FLASH, 28-Pin VQFN
- Microchip PIC18F26Q71-I/STX PIC18 Microcontroller 64kB FLASH, 28-Pin VQFN
