Microchip PIC18F27Q10-I/STX, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 128kB FLASH, 28-Pin VQFN
- RS Stock No.:
- 193-6507
- Mfr. Part No.:
- PIC18F27Q10-I/STX
- Manufacturer:
- Microchip
Subtotal (1 pack of 10 units)*
€11.10
(exc. VAT)
€13.70
(inc. VAT)
- Shipping from 26 April 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.11 | €11.10 |
*price indicative
- RS Stock No.:
- 193-6507
- Mfr. Part No.:
- PIC18F27Q10-I/STX
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 3.62MB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 25 | |
| DACs | 1 x 5 Bit | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Height | 950μm | |
| Length | 4mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 24 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | Harvard | |
| Number of Timers | 3, 4 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 3.62MB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 25 | ||
DACs 1 x 5 Bit | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Height 950μm | ||
Length 4mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 24 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture Harvard | ||
Number of Timers 3, 4 | ||
Related links
- Microchip PIC18F27Q10-I/STX PIC18F Microcontroller 128kB FLASH, 28-Pin VQFN
- Microchip PIC18F27Q43T-I/STX PIC18 Microcontroller 128kB FLASH, 28-Pin VQFN
- Microchip PIC18F27Q10-E/STXVAO PIC Microcontroller 128kB FLASH, 28-Pin VQFN
- Microchip PIC18F27Q43-E/STX PIC18 Microcontroller 128kB FLASH, 28-Pin VQFN
- Microchip PIC18F27K40-I/SO PIC18F Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F27K40-I/SS PIC18F Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC18F27K40-I/ML PIC18F Microcontroller 128kB FLASH, 28-Pin QFN
- Microchip PIC18F27Q84-I/SO PIC18F Microcontroller 128kB FLASH, 28-Pin SOIC
