Microchip AVR16DD20-I/REB AVR, AVR16 Microcontroller, 24 MHz, 16kB RAM, 20-Pin VQFN
- RS Stock No.:
- 585-059
- Mfr. Part No.:
- AVR16DD20-I/REB
- Manufacturer:
- Microchip
Subtotal (1 tray of 980 units)*
€794.78
(exc. VAT)
€978.04
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 980 + | €0.811 | €794.78 |
*price indicative
- RS Stock No.:
- 585-059
- Mfr. Part No.:
- AVR16DD20-I/REB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR16 | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Program Memory Size | 16kB | |
| Interface Type | SPI, I2C, UPDI, USART | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 17 | |
| DACs | 10 Bit | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | RAM | |
| ADCs | 12 bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR16 | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core AVR | ||
Program Memory Size 16kB | ||
Interface Type SPI, I2C, UPDI, USART | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 17 | ||
DACs 10 Bit | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type RAM | ||
ADCs 12 bit | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Microcontroller features a high-performance AVR CPU with a two-cycle hardware multiplier, running at up to 24 MHz. Designed with a flexible and low-power architecture, it incorporates advanced Microchip technologies including an Event System, intelligent analog functions and advanced digital peripherals. It offers single-cycle I/O access, a two-level interrupt controller, and supports Program and Debug Interface Disable for enhanced security. Operating within a supply voltage range of 1.8V to 5.5V, it includes 32 KB of self-programmable Flash, 4 KB SRAM, 256B EEPROM, and 32B of user row nonvolatile memory that retains data during chip erase and remains programmable while locked. The memory endurance is rated at 1,000 cycles for Flash and 100,000 cycles for EEPROM, with data retention of up to 40 years at 55 °C, making it ideal for robust and low-power embedded applications.
Power on Reset
Brown out Detection
Three sleep modes
One 16 bit Timer/Counter type A with three compare channels for PWM and waveform generation
Two 16 bit Timer/Counter type B with input capture and signal measurements
One 12 bit PWM Timer/Counter type D optimized for power control
Related links
- Microchip AVR16DD20T-I/REB AVR 24 MHz 20-Pin VQFN
- Microchip AVR16DD20-I/SO AVR 24 MHz 20-Pin SOIC
- Microchip AVR16EB20-I/REB AVR 20 MHz 20-Pin VQFN
- Microchip AVR16EB20T-I/REB AVR 20 MHz 20-Pin VQFN
- Microchip AVR16DU20T-I/REB AVR 24 MHz 20-Pin SSOP
- Microchip AVR16DU20-I/REB AVR 24 MHz 20-Pin SSOP
- Microchip AVR16DD14-I/SL AVR 24 MHz 14-Pin SOIC
- Microchip AVR16DD32-I/PT AVR 24 MHz 32-Pin TQFP
