Microchip AVR16DD32-I/PT AVR, AVR16 Microcontroller, 24 MHz, 16kB RAM, 32-Pin TQFP
- RS Stock No.:
- 585-200
- Mfr. Part No.:
- AVR16DD32-I/PT
- Manufacturer:
- Microchip
Subtotal (1 box of 750 units)*
€756.75
(exc. VAT)
€930.75
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 750 + | €1.009 | €756.75 |
*price indicative
- RS Stock No.:
- 585-200
- Mfr. Part No.:
- AVR16DD32-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR16 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Interface Type | USART, SPI, I2C | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| DACs | 1 | |
| Number of Programmable I/Os | 26 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | RAM | |
| Automotive Standard | No | |
| ADCs | 23 Channels | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR16 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR | ||
Interface Type USART, SPI, I2C | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
DACs 1 | ||
Number of Programmable I/Os 26 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type RAM | ||
Automotive Standard No | ||
ADCs 23 Channels | ||
- COO (Country of Origin):
- TH
The Microchip Microcontrollers feature the well-known AVR CPU, now running at up to 24 MHz. It is designed to bring real-time control and multi-voltage operation to applications including industrial control, home appliance products, automotive, and Internet of Things (IoT). It uses the latest Core Independent Peripherals with low-power features and 5V operation for increased noise immunity. The Event System, Configurable Custom Logic (CCL), along with intelligent analog peripherals like 12-bit differential ADC, Zero-Cross Detect (ZCD), DAC together with the MVIO makes it well suited for sensor applications, IoT end nodes, and other applications where signal conditioning or level-shifting is needed.
Two level Interrupt Controller
Single pin programming and debugging interface
Analog Comparator
Voltage Level Monitor
Cyclic Redundancy Check Scan
Window Watchdog Timer with Window Mode
Related links
- Microchip AVR16DU32T-I/PT AVR 24 MHz 32-Pin TQFP
- Microchip AVR16EA32-I/PT AVR 20 MHz 32-Pin TQFP
- Microchip AVR16EB32-I/PT AVR 20 MHz 32-Pin TQFP
- Microchip AVR16EA32T-I/PT AVR 20 MHz 32-Pin TQFP
- Microchip AVR16EB32T-I/PT AVR 20 MHz 32-Pin TQFP
- Microchip AVR16EB32T-E/PT AVR 20 MHz 32-Pin TQFP
- Microchip AVR16EB32-E/PT AVR 20 MHz 32-Pin TQFP
- Microchip AVR16DD14-I/SL AVR 24 MHz 14-Pin SOIC
