Microchip AVR16EA32T-I/PT AVR, AVR16 Microcontroller, 20 MHz, 16kB RAM, 32-Pin TQFP
- RS Stock No.:
- 585-103
- Mfr. Part No.:
- AVR16EA32T-I/PT
- Manufacturer:
- Microchip
Subtotal (1 reel of 1600 units)*
€1,556.80
(exc. VAT)
€1,915.20
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1600 + | €0.973 | €1,556.80 |
*price indicative
- RS Stock No.:
- 585-103
- Mfr. Part No.:
- AVR16EA32T-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR16 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Interface Type | I2C, SPI, USART | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| DACs | 10 Bit | |
| Number of Programmable I/Os | 24 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 7 | |
| Program Memory Type | RAM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR16 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR | ||
Interface Type I2C, SPI, USART | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
DACs 10 Bit | ||
Number of Programmable I/Os 24 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 7 | ||
Program Memory Type RAM | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Microcontroller uses the latest Microchip technologies featuring a flexible, low-power architecture with an Event System, accurate analog subsystems, and advanced digital peripherals. It is powered by an AVR CPU running up to 20 MHz, offering single-cycle I/O register access, a two-level interrupt controller, and a two-cycle hardware multiplier. The device operates within a supply voltage range of 1.8 to 5.5V. It provides 100,000 cycles for EEPROM, and a data retention of 40 years at 55°C.
Power on Reset
Brown out Detection
Three sleep modes
Voltage Level Monitor with interrupt at a programmable level above the BOD level
Clock Failure Detection
Philips I2C compatible
Related links
- Microchip AVR16EA32-I/PT AVR 20 MHz 32-Pin TQFP
- Microchip AVR16EB32-I/PT AVR 20 MHz 32-Pin TQFP
- Microchip AVR16EB32T-I/PT AVR 20 MHz 32-Pin TQFP
- Microchip AVR16DD32-I/PT AVR 24 MHz 32-Pin TQFP
- Microchip AVR16EB32T-E/PT AVR 20 MHz 32-Pin TQFP
- Microchip AVR16EB32-E/PT AVR 20 MHz 32-Pin TQFP
- Microchip AVR16EB32T-I/RXB AVR 20 MHz 32-Pin VQFN
- Microchip AVR16EB32-I/RXB AVR 20 MHz 32-Pin VQFN
