Microchip ATTINY3224-SSFR 12 Bit ADC, ATTINY32 Microcontroller, 20 MHz, 32kB RAM, 14-Pin SOIC
- RS Stock No.:
- 585-233
- Mfr. Part No.:
- ATTINY3224-SSFR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€2,919.00
(exc. VAT)
€3,591.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.973 | €2,919.00 |
*price indicative
- RS Stock No.:
- 585-233
- Mfr. Part No.:
- ATTINY3224-SSFR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATTINY32 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | 12 Bit ADC | |
| Interface Type | I2C, SPI, USART, UPDI | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 3kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100 | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 4 | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | RAM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATTINY32 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core 12 Bit ADC | ||
Interface Type I2C, SPI, USART, UPDI | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 3kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100 | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 4 | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type RAM | ||
- COO (Country of Origin):
- TH
The Microchip Microcontroller featuring the AVR CPU with hardware multiplier, running at up to 20 MHz, and with 32 KB Flash, 3 KB SRAM and 256B of EEPROM. It uses the latest Core Independent Peripherals with low-power features, including Event System, intelligent analog and advanced peripherals. The Programmable Gain Amplifier (PGA) for the ADC can amplify single-ended and differential analog inputs to make it possible to measure even small amplitude signals efficiently.
Power On Reset
Brown Out Detection
Voltage Level Monitor
Cyclic Redundancy Check Scan
Window Watchdog Timer
Two level Interrupt Controller
SOIC package
Related links
- Microchip ATTINY3224-XUR 12 Bit ADC 20 MHz 14-Pin TSSOP
- Microchip ATTINY3224-XF 12 Bit ADC 20 MHz 14-Pin TSSOP
- Microchip ATTINY3224-XFR 12 Bit ADC 20 MHz 14-Pin TSSOP
- Microchip ATTINY3224-SSF 12 Bit ADC 20 MHz 14-Pin SOIC
- Microchip ATTINY3224-SSUR 12 Bit ADC 20 MHz 14-Pin SOIC
- Microchip ATTINY3226-XFR 12 Bit ADC 20 MHz 20-Pin SSOP
- Microchip ATTINY3227-MF 12 Bit ADC 20 MHz 24-Pin VQFN
- Microchip ATTINY3226-XUR 12 Bit ADC 20 MHz 20-Pin SSOP
