Microchip ATTINY3226-XFR 12 Bit ADC, ATTINY32 Microcontroller, 20 MHz, 32kB RAM, 20-Pin SSOP
- RS Stock No.:
- 585-245
- Mfr. Part No.:
- ATTINY3226-XFR
- Manufacturer:
- Microchip
Subtotal (1 reel of 1600 units)*
€1,657.60
(exc. VAT)
€2,038.40
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1600 + | €1.036 | €1,657.60 |
*price indicative
- RS Stock No.:
- 585-245
- Mfr. Part No.:
- ATTINY3226-XFR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATTINY32 | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | 12 Bit ADC | |
| Interface Type | I2C, SPI, USART | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 3kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 22 | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100 | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | RAM | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATTINY32 | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core 12 Bit ADC | ||
Interface Type I2C, SPI, USART | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 3kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 22 | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100 | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type RAM | ||
Number of Timers 4 | ||
- COO (Country of Origin):
- TH
The Microchip Microcontroller featuring the AVR CPU with hardware multiplier, running at up to 20 MHz, and with 32 KB Flash, 3 KB SRAM and 256B of EEPROM. It uses the latest Core Independent Peripherals with low-power features, including Event System, intelligent analog and advanced peripherals. The Programmable Gain Amplifier (PGA) for the ADC can amplify single-ended and differential analog inputs to make it possible to measure even small amplitude signals efficiently.
Power On Reset
Brown Out Detection
Voltage Level Monitor
Cyclic Redundancy Check Scan
Window Watchdog Timer
Two level Interrupt Controller
SSOP package
Related links
- Microchip ATTINY3226-XUR 12 Bit ADC 20 MHz 20-Pin SSOP
- Microchip ATTINY3226-XF 12 Bit ADC 20 MHz 20-Pin SSOP
- Microchip ATTINY3226-MFR 12 Bit ADC 20 MHz 20-Pin VQFN
- Microchip ATTINY3226-MUR 12 Bit ADC 20 MHz 20-Pin VQFN
- Microchip ATTINY3226-MF 12 Bit ADC 20 MHz 20-Pin VQFN
- Microchip ATTINY3226-SFR 12 Bit ADC 20 MHz 20-Pin SOIC
- Microchip ATTINY3226-SUR 12 Bit ADC 20 MHz 20-Pin SOIC
- Microchip ATTINY3226-SF 12 Bit ADC 20 MHz 20-Pin SOIC
