Microchip ATTINY3226-MUR 12 Bit ADC, ATTINY32 Microcontroller, 20 MHz, 32kB RAM, 20-Pin VQFN
- RS Stock No.:
- 585-240
- Mfr. Part No.:
- ATTINY3226-MUR
- Manufacturer:
- Microchip
Subtotal (1 reel of 6000 units)*
€5,250.00
(exc. VAT)
€6,456.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 6000 + | €0.875 | €5,250.00 |
*price indicative
- RS Stock No.:
- 585-240
- Mfr. Part No.:
- ATTINY3226-MUR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATTINY32 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | 12 Bit ADC | |
| Program Memory Size | 32kB | |
| Interface Type | SPI, UPDI, USART, I2C | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 3kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | AEC-Q100 | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 4 | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | RAM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATTINY32 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core 12 Bit ADC | ||
Program Memory Size 32kB | ||
Interface Type SPI, UPDI, USART, I2C | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 3kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals AEC-Q100 | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 4 | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type RAM | ||
The Microchip Microcontroller featuring the AVR CPU with hardware multiplier, running at up to 20 MHz, and with 32 KB Flash, 3 KB SRAM and 256B of EEPROM. It uses the latest Core Independent Peripherals with low-power features, including Event System, intelligent analog and advanced peripherals. The Programmable Gain Amplifier (PGA) for the ADC can amplify single-ended and differential analog inputs to make it possible to measure even small amplitude signals efficiently.
Power On Reset
Brown Out Detection
Voltage Level Monitor
Cyclic Redundancy Check Scan
Window Watchdog Timer
Two level Interrupt Controller
VQFN package
Related links
- Microchip ATTINY3226-MFR 12 Bit ADC 20 MHz 20-Pin VQFN
- Microchip ATTINY3226-MF 12 Bit ADC 20 MHz 20-Pin VQFN
- Microchip ATTINY3226-XFR 12 Bit ADC 20 MHz 20-Pin SSOP
- Microchip ATTINY3226-XUR 12 Bit ADC 20 MHz 20-Pin SSOP
- Microchip ATTINY3226-SFR 12 Bit ADC 20 MHz 20-Pin SOIC
- Microchip ATTINY3226-XF 12 Bit ADC 20 MHz 20-Pin SSOP
- Microchip ATTINY3226-SUR 12 Bit ADC 20 MHz 20-Pin SOIC
- Microchip ATTINY3226-SF 12 Bit ADC 20 MHz 20-Pin SOIC
