Microchip AVR64DA28-I/SO AVR, AVR64 Microcontroller, 64kB RAM, 28-Pin SOIC
- RS Stock No.:
- 585-256
- Mfr. Part No.:
- AVR64DA28-I/SO
- Manufacturer:
- Microchip
Subtotal (1 box of 540 units)*
€738.72
(exc. VAT)
€908.82
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 540 + | €1.368 | €738.72 |
*price indicative
- RS Stock No.:
- 585-256
- Mfr. Part No.:
- AVR64DA28-I/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR64 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | AVR | |
| Program Memory Size | 64kB | |
| Standards/Approvals | No | |
| Program Memory Type | RAM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR64 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core AVR | ||
Program Memory Size 64kB | ||
Standards/Approvals No | ||
Program Memory Type RAM | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Microcontrollers feature AVR CPU, running at up to 24 MHz. It is designed to bring capacitive touch sensing and real-time control functions to applications including industrial control, home appliance products, automotive, and Internet of Things (IoT). The Event System, Configurable Custom Logic (CCL), along with intelligent analog peripherals like 12-bit differential ADC, Zero-Cross Detect (ZCD), DAC, and the latest generation Peripheral Touch Controller (PTC) with driven shield technology make it perfect for low-latency control applications and capacitive touch user interfaces.
Power On Reset
Brown Out Detection
Voltage Level Monitor
Cyclic Redundancy Check Scan
Window Watchdog Timer
Two level Interrupt Controller
Related links
- Microchip AVR64DA28-I/SS AVR 64kB RAM, 28-Pin SSOP
- Microchip AVR64DU28-I/STX AVR 24 MHz 28-Pin VQFN
- Microchip AVR64DU28T-I/SS AVR 24 MHz 28-Pin SSOP
- Microchip AVR64EA28T-I/SS AVR 20 MHz 28-Pin SSOP
- Microchip AVR64DU28-I/SS AVR 24 MHz 28-Pin SSOP
- Microchip AVR64EA28-E/STX AVR 20 MHz 28-Pin VQFN
- Microchip AVR64EA28-E/SS AVR 20 MHz 28-Pin SSOP
- Microchip AVR64EA28-E/SP AVR 20 MHz 28-Pin SPDIP
