Microchip ATTINY426-XUR 12 Bit ADC, ATTINY42 Microcontroller, 20 MHz, 4kB RAM, 20-Pin SSOP
- RS Stock No.:
- 585-284
- Mfr. Part No.:
- ATTINY426-XUR
- Manufacturer:
- Microchip
Subtotal (1 reel of 1600 units)*
€1,030.40
(exc. VAT)
€1,267.20
(inc. VAT)
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1600 + | €0.644 | €1,030.40 |
*price indicative
- RS Stock No.:
- 585-284
- Mfr. Part No.:
- ATTINY426-XUR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATTINY42 | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | 12 Bit ADC | |
| Program Memory Size | 4kB | |
| Interface Type | USART, SPI, I2C | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 22 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | AEC-Q100 | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 12 bit | |
| Program Memory Type | RAM | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATTINY42 | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core 12 Bit ADC | ||
Program Memory Size 4kB | ||
Interface Type USART, SPI, I2C | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 22 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals AEC-Q100 | ||
Minimum Supply Voltage 1.8V | ||
ADCs 12 bit | ||
Program Memory Type RAM | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 4 | ||
- COO (Country of Origin):
- TH
The Microchip Microcontroller featuring the AVR CPU with hardware multiplier, running at up to 20 MHz and with 4 KB Flash, 512B SRAM and 128B of EEPROM. The family uses the latest Core Independent Peripherals with low-power features, including an Event System, intelligent analog, and advanced peripherals. The Programmable Gain Amplifier (PGA) for the ADC can amplify single-ended and differential analog inputs to make it possible to measure even small amplitude signals efficiently.
Power On Reset
Brown Out Detection
Voltage Level Monitor
Cyclic Redundancy Check Scan
Window Watchdog Timer
Two level Interrupt Controller
SSOP package
Related links
- Microchip ATTINY426-XU 12 Bit ADC 20 MHz 20-Pin SSOP
- Microchip ATTINY426-SFR 12 Bit ADC 20 MHz 20-Pin SSOP
- Microchip ATTINY426-SU 12 Bit ADC 20 MHz 20-Pin SSOP
- Microchip ATTINY426-XFR 12 Bit ADC 20 MHz 20-Pin SSOP
- Microchip ATTINY426-XF 12 Bit ADC 20 MHz 20-Pin SSOP
- Microchip ATTINY426-SUR 12 Bit ADC 20 MHz 20-Pin SOIC
- Microchip ATTINY426-MU 12 Bit ADC 20 MHz 20-Pin VQFN
- Microchip ATTINY426-MF 12 Bit ADC 20 MHz 20-Pin VQFN
