Microchip ATTINY824-SSFR 12 Bit ADC, ATTINY82 Microcontroller, 20 MHz, 8kB RAM, 14-Pin SOIC
- RS Stock No.:
- 585-290
- Mfr. Part No.:
- ATTINY824-SSFR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€2,433.00
(exc. VAT)
€2,994.00
(inc. VAT)
- Shipping from 20 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.811 | €2,433.00 |
*price indicative
- RS Stock No.:
- 585-290
- Mfr. Part No.:
- ATTINY824-SSFR
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATTINY82 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | 12 Bit ADC | |
| Interface Type | I2C, SPI, USART | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 22 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100 | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | AVR | |
| Number of Timers | 4 | |
| Program Memory Type | RAM | |
| ADCs | 15 x 12 Bit | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATTINY82 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core 12 Bit ADC | ||
Interface Type I2C, SPI, USART | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 22 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100 | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture AVR | ||
Number of Timers 4 | ||
Program Memory Type RAM | ||
ADCs 15 x 12 Bit | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
Related links
- Microchip ATTINY824-SSUR 12 Bit ADC 20 MHz 14-Pin SOIC
- Microchip ATTINY824-XUR 12 Bit ADC 20 MHz 14-Pin TSSOP
- Microchip ATTINY824-SSF 12 Bit ADC 20 MHz 14-Pin SOIC
- Microchip ATTINY824-XFR 12 Bit ADC 20 MHz 14-Pin TSSOP
- Microchip ATTINY824-XF 12 Bit ADC 20 MHz 14-Pin TSSOP
- Microchip ATTINY827-MUR 12 Bit ADC 20 MHz 24-Pin VQFN
- Microchip ATTINY827-MF 12 Bit ADC 20 MHz 24-Pin VQFN
- Microchip ATTINY827-MFR 12 Bit ADC 20 MHz 24-Pin VQFN
