Microchip ATTINY824-XUR 12 Bit ADC, ATTINY82 Microcontroller, 20 MHz, 8kB RAM, 14-Pin TSSOP
- RS Stock No.:
- 585-294
- Mfr. Part No.:
- ATTINY824-XUR
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€1,577.50
(exc. VAT)
€1,940.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.631 | €1,577.50 |
*price indicative
- RS Stock No.:
- 585-294
- Mfr. Part No.:
- ATTINY824-XUR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATTINY82 | |
| Product Type | Microcontroller | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | 12 Bit ADC | |
| Interface Type | I2C, SPI, UPDI, USART | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 22 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | AEC-Q100 | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 15 x 12 Bit | |
| Program Memory Type | RAM | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATTINY82 | ||
Product Type Microcontroller | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core 12 Bit ADC | ||
Interface Type I2C, SPI, UPDI, USART | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 22 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals AEC-Q100 | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard AEC-Q100 | ||
ADCs 15 x 12 Bit | ||
Program Memory Type RAM | ||
Number of Timers 4 | ||
- COO (Country of Origin):
- TH
The Microchip Microcontroller featuring the AVR CPU with a hardware multiplier, running at up to 20 MHz and with 8 KB Flash, 1 KB SRAM, and 128B of EEPROM. It uses the latest Core Independent Peripherals with low-power features, including an Event System, intelligent analog and advanced peripherals. The Programmable Gain Amplifier (PGA) for the ADC can amplify single-ended and differential analog inputs to make it possible to measure even small amplitude signals efficiently.
Power On Reset
Brown Out Detection
Voltage Level Monitor
Cyclic Redundancy Check Scan
Window Watchdog Timer
Two level Interrupt Controller
TSSOP package
Related links
- Microchip ATTINY824-XFR 12 Bit ADC 20 MHz 14-Pin TSSOP
- Microchip ATTINY824-XF 12 Bit ADC 20 MHz 14-Pin TSSOP
- Microchip ATTINY824-SSFR 12 Bit ADC 20 MHz 14-Pin SOIC
- Microchip ATTINY824-SSUR 12 Bit ADC 20 MHz 14-Pin SOIC
- Microchip ATTINY824-SSF 12 Bit ADC 20 MHz 14-Pin SOIC
- Microchip ATTINY826-XUR 12 Bit ADC 20 MHz 20-Pin SSOP
- Microchip ATTINY826-XFR 12 Bit ADC 20 MHz 20-Pin SSOP
- Microchip ATTINY826-MFR 12 Bit ADC 20 MHz 20-Pin VQFN
