Microchip AVR16DU28T-I/SS AVR, AVR16 Microcontroller, 24 MHz, 16kB SRAM, 28-Pin SSOP
- RS Stock No.:
- 585-344
- Mfr. Part No.:
- AVR16DU28T-I/SS
- Manufacturer:
- Microchip
Subtotal (1 reel of 2100 units)*
€2,121.00
(exc. VAT)
€2,604.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2100 + | €1.01 | €2,121.00 |
*price indicative
- RS Stock No.:
- 585-344
- Mfr. Part No.:
- AVR16DU28T-I/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR16 | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | AVR | |
| Interface Type | I2C, SPI, USART, USB 2.0 | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 25 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | SRAM | |
| Number of Timers | 4 | |
| ADCs | 1 x 10 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR16 | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core AVR | ||
Interface Type I2C, SPI, USART, USB 2.0 | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 25 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type SRAM | ||
Number of Timers 4 | ||
ADCs 1 x 10 Bit | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Microcontrollers feature AVR CPU, now running at up to 24 MHz. It is designed to bring real-time control and USB 2.0 Full Speed device support to applications including industrial control, home appliance products, automotive, and Internet of Things (IoT). It uses the latest Core Independent Peripherals with low-power features and 5V operation for increased noise immunity. The Event System, Configurable Custom Logic (CCL), along with analog peripherals like 10-bit ADC and comparator.
Power On Reset
Brown Out Detection
Voltage Level Monitor
Cyclic Redundancy Check Scan
Window Watchdog Timer
Two level Interrupt Controller
Clock Failure Detection
Related links
- Microchip AVR16DU28T-I/STX AVR 24 MHz 28-Pin VQFN
- Microchip AVR16DU28-I/SP AVR 24 MHz 28-Pin SPDIP
- Microchip AVR16DU20-I/REB AVR 24 MHz 20-Pin SSOP
- Microchip AVR16DU20T-I/REB AVR 24 MHz 20-Pin SSOP
- Microchip AVR16DU32T-I/PT AVR 24 MHz 32-Pin TQFP
- Microchip AVR16DU32-I/RXB AVR 24 MHz 32-Pin VQFN
- Microchip AVR16DU32T-I/RXB AVR 24 MHz 32-Pin VQFN
- Microchip AVR16DU14-I/SL AVR 24 MHz 14-Pin SOIC
