Microchip PIC16F15354-E/SSVAO, 8 bit 8 Bit MCU, PIC16F15354 Microcontroller, 32 MHz, 7kB FLASH, 28-Pin SSOP

Subtotal (1 box of 564 units)*

€688.08

(exc. VAT)

€846.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
564 +€1.22€688.08

*price indicative

RS Stock No.:
631-316
Mfr. Part No.:
PIC16F15354-E/SSVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16F15354

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface

Pin Count

28

Device Core

8 Bit MCU

Data Bus Width

8bit

Program Memory Size

7kB

Maximum Clock Frequency

32MHz

RAM Size

512bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

25

DACs

5 bit

Maximum Operating Temperature

125°C

Standards/Approvals

No

Minimum Supply Voltage

1.8V

Number of Timers

3

Program Memory Type

FLASH

ADCs

10 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

COO (Country of Origin):
TH
The Microchip Microcontrollers feature analogue, Core Independent Peripherals and communication peripherals, combined with eXtreme Low Power technology for a wide range of general purpose and low power applications. The devices feature multiple PWMs, multiple communication, temperature sensor, and memory features like Memory Access Partition to support customers in data protection and bootloader applications, and Device Information Area which stores factory calibration values to help improve temperature sensor accuracy.

C compiler optimized RISC architecture

Low current power on reset

Configurable power up timer

Brown out reset

Low power BOR option

Windowed watchdog timer

Variable prescaler selection

Variable window size selection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy