Microchip PIC16F15354-E/5NVAO, 8 bit 8 Bit MCU, PIC16F15354 Microcontroller, 32 MHz, 7kB FLASH, 28-Pin VQFN
- RS Stock No.:
- 631-315
- Mfr. Part No.:
- PIC16F15354-E/5NVAO
- Manufacturer:
- Microchip
Subtotal (1 box of 549 units)*
€698.33
(exc. VAT)
€859.19
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 549 + | €1.272 | €698.33 |
*price indicative
- RS Stock No.:
- 631-315
- Mfr. Part No.:
- PIC16F15354-E/5NVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F15354 | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1024bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 5 bit | |
| Number of Programmable I/Os | 25 | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F15354 | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1024bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 5 bit | ||
Number of Programmable I/Os 25 | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 3 | ||
- COO (Country of Origin):
- TH
The Microchip Microcontrollers feature analogue, Core Independent Peripherals and communication peripherals, combined with eXtreme Low Power technology for a wide range of general purpose and low power applications. The devices feature multiple PWMs, multiple communication, temperature sensor, and memory features like Memory Access Partition to support customers in data protection and bootloader applications, and Device Information Area which stores factory calibration values to help improve temperature sensor accuracy.
C compiler optimized RISC architecture
Low current power on reset
Configurable power up timer
Brown out reset
Low power BOR option
Windowed watchdog timer
Variable prescaler selection
Variable window size selection
Related links
- Microchip PIC16F15354-E/SSVAO PIC16F15354 Microcontroller 7kB FLASH, 28-Pin SSOP
- Microchip PIC18F26Q83-E/5NVAO PIC18F26Q83 Microcontroller 64kB FLASH, 28-Pin VQFN
- Microchip PIC18F27Q84-E/5NVAO PIC18F27Q84 Microcontroller 128kB FLASH, 28-Pin VQFN
- Microchip PIC16F18854-E/SSVAO PIC16F18854 Microcontroller 7kB FLASH, 28-Pin SSOP
- Microchip PIC16F15354-I/SO PIC16F Microcontroller 7kB FLASH, 28-Pin SOIC
- Microchip PIC16F15244-E/REBVAO PIC16F15244 Microcontroller 7kB FLASH, 20-Pin VQFN
- Microchip PIC16F15224-E/MGVAO PIC16F15224 Microcontroller 7kB FLASH, 16-Pin QFN
- Microchip PIC16F15224-E/SLVAO PIC16F15224 Microcontroller 7kB FLASH, 14-Pin SOIC
