Microchip PIC18F25Q10-E/STXVAO, 8 bit 8 Bit MCU, PIC18F25Q10 Microcontroller, 64 MHz, 32kB FLASH, 28-Pin VQFN
- RS Stock No.:
- 631-497
- Mfr. Part No.:
- PIC18F25Q10-E/STXVAO
- Manufacturer:
- Microchip
Subtotal (1 box of 728 units)*
€716.35
(exc. VAT)
€880.88
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 728 + | €0.984 | €716.35 |
*price indicative
- RS Stock No.:
- 631-497
- Mfr. Part No.:
- PIC18F25Q10-E/STXVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F25Q10 | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 2048bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| DACs | 5 bit | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 25 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 7 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 10 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F25Q10 | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 2048bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
DACs 5 bit | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 25 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 7 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 10 bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
The Microchip Microcontrollers feature analogue, core independent, and communication peripherals for a wide range of general purpose and low-power applications. These 28-pin devices are equipped with a 10-bit ADC with Computation automating Capacitive Voltage Divider techniques for advanced touch sensing, averaging, filtering, oversampling and performing automatic threshold comparisons. They also offer a set of core independent peripherals such as Complementary Waveform Generator, Windowed Watchdog Timer, Cyclic Redundancy Check/Memory Scan, Zero-Cross Detect and Peripheral Pin Select, providing increased design flexibility and lower system cost.
C compiler optimized RISC architecture
62.5 ns minimum instruction cycle
Programmable 2 level interrupt priority
31 level deep hardware stack
Three 8 bit timers with hardware limit timer
Four 16 bit timers
Low current power on reset
Power up timer
Brown out reset
Low power BOR option
Related links
- Microchip PIC18F25Q10-E/MLVAO PIC18F25Q10 Microcontroller 32kB FLASH, 28-Pin VQFN
- Microchip PIC18F25Q10-E/SSVAO PIC18F25Q10 Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F26Q10-E/STXVAO PIC18F26Q10 Microcontroller 64kB FLASH, 28-Pin VQFN
- Microchip PIC18F27Q43-E/STXVAO PIC Microcontroller 128kB FLASH, 28-Pin VQFN
- Microchip PIC18F27Q10-E/STXVAO PIC Microcontroller 128kB FLASH, 28-Pin VQFN
- Microchip PIC18F25Q10-I/SP PIC18F Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F25Q10-I/SO PIC Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip PIC18F45Q10-E/PTVAO PIC18F45Q10 Microcontroller 32kB FLASH, 44-Pin TQFP
