Microchip PIC18F25Q10-I/SO, 8 bit PIC, PIC Microcontroller, 64 MHz, 32kB FLASH, 28-Pin SOIC

Subtotal (1 tube of 27 units)*

€18.47

(exc. VAT)

€22.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 189 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
27 +€0.684€18.47

*price indicative

RS Stock No.:
236-8919
Mfr. Part No.:
PIC18F25Q10-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32kB

Interface Type

EUSART, MSSP1, PWM3, PWM4

Maximum Clock Frequency

64MHz

RAM Size

2048bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

25

DACs

5 bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

1.8V

Number of Timers

7

Automotive Standard

No

Program Memory Type

FLASH

ADCs

10 bit

Instruction Set Architecture

75 Instructions, 83 Instructions

The Microchip microcontrollers are optimized for robust, real time control and sensor nodes with integrated intelligent analog, configurable peripherals and 5 V operation for increased noise immunity. They are well suited for a broad range of applications including industrial control, consumer, automotive, touch sensing and Internet of Things (IoT). These 28-pin devices deliver Core Independent Peripherals such as CWG, WWDT, CRC/Memory Scan, Hardware CVD, Zero-Cross Detect and Peripheral Pin Select, providing for increased design flexibility and lower system cost.

C Compiler optimized RISC architecture

64 MHz clock input over the full VDD range

62.5 ns minimum instruction cycle

Programmable 2-Level Interrupt Priority

31-Level deep hardware stack

Three 8 bit timers (TMR2/4/6) with hardware limit timer (HLT)

Four 16-Bit timers (TMR0/1/3/5)

Low current power on reset (POR)

Power up timer (PWRT)

Brown out reset (BOR)

Low power BOR (LPBOR) option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy