STMicroelectronics STM32F407VET6TR, 32 bit ARM Cortex M4, STM32 Microcontroller, 168 MHz, 512kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 690-454
- Mfr. Part No.:
- STM32F407VET6TR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 21%
View bulk pricing optionsSubtotal (1 unit)*
€9.44
(exc. VAT)
€11.61
(inc. VAT)
In Stock
- 972 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.44 | - |
| 10 - 24 | €7.37 | 21% |
| 25 - 99 | €6.87 | 27% |
| 100 - 249 | €6.31 | 33% |
| 250 + | €6.03 | 36% |
*price indicative
- RS Stock No.:
- 690-454
- Mfr. Part No.:
- STM32F407VET6TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 168MHz | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 140 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 168MHz | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 140 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
The STMicroelectronics MCU is based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 168 MHz. The Cortex®-M4 core features a floating-point unit (FPU) single precision which supports all Arm single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security.
8 to 14 bit parallel camera interface up to 54 Mbytes/s
True random number generator
CRC calculation unit
96 bit unique ID
Low power operation
Up to 15 communication interfaces
Up to 140 I/O ports with interrupt capability
Related links
- STMicroelectronics STM32F405ZGT6TR STM32 Microcontroller 1024kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32U535VEI3Q STM32 Microcontroller 512kB FLASH, 100-Pin UFBGA
- STMicroelectronics STM32G491CET3 STM32 Microcontroller 512kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F407VET6 STM32F4 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F417VET6 STM32F4 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F4 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L451CEU3 STM32 Microcontroller 512kB FLASH, 48-Pin QFN
- STMicroelectronics STM32U535REI3Q STM32 Microcontroller 512kB FLASH, 64-Pin UFBGA
