STMicroelectronics STM32G491CET3, 32 bit ARM Cortex M4, STM32 Microcontroller, 170 MHz, 512kB FLASH, 48-Pin LQFP

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
330-260
Mfr. Part No.:
STM32G491CET3
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32

Package Type

LQFP

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

170MHz

RAM Size

112kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5.1mm

Standards/Approvals

ECOPACK2

Width

6.5mm

Analogue Comparators

4

Number of Programmable I/Os

86

Height

7mm

Minimum Supply Voltage

1.7V

Number of Timers

15

Instruction Set Architecture

Arm Cortex

Program Memory Type

FLASH

ADCs

3

Automotive Standard

No

The STMicroelectronics devices are based on the high-performance Arm Cortex M4 32-bit RISC core. They operate at a frequency of up to 170 MHz The Cortex M4 core features a single-precision floating-point unit (FPU), which supports all the Arm single-precision data-processing instructions and all the data types. It also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) which enhances the application’s security. These devices embed high-speed memories (up to 512 Kbytes of flash memory, and 112 Kbytes of SRAM), a Quad-SPI flash memory interface, an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix.

True random number generator (RNG)

CRC calculation unit and 96-bit unique ID

Development support serial wire debug (SWD), JTAG, Embedded Trace Microcell

All packages are ECOPACK2 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy