STMicroelectronics STM32H725VET6, 32 bit ARM Cortex M7, STM32 Microcontroller, 550 MHz, 512kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 690-457
- Mfr. Part No.:
- STM32H725VET6
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€10.90
(exc. VAT)
€13.41
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.90 |
*price indicative
- RS Stock No.:
- 690-457
- Mfr. Part No.:
- STM32H725VET6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 550MHz | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 550MHz | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Non Compliant
- COO (Country of Origin):
- PH
The STMicroelectronics MCU are based on the high-performance Arm® Cortex®-M7 32-bit RISC core operating at up to 550 MHz. The Cortex® -M7 core features a floating-point unit (FPU) which supports Arm® double-precision (IEEE 754 compliant) and single-precision data-processing instructions and data types. The Cortex -M7 core includes 32 Kbytes of instruction cache and 32 Kbytes of data cache. STM32H725xE/G devices support a full set of DSP instructions and a memory protection unit (MPU) to enhance application security.
16 bit parallel slave synchronous interface
SPDIF-IN interface
HDMI-CEC
Ethernet MAC interface with DMA controller
Mathematical acceleration
Digital temperature sensor
True random number generator
CRC calculation unit
Digital filters for sigma delta modulator
Related links
- STMicroelectronics STM32H723VET6 STM32H7 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H733VGT6 STM32H7 Microcontroller 1.024MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H723VGT6 STM32H7 Microcontroller 1.024MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H725VGT6 STM32H7 Microcontroller 1.024MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H735VGT6 STM32H7 Microcontroller 1.024MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H730VBT6 STM32H7 Microcontroller 128kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F407VET6TR STM32 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U535VEI6Q STM32 Microcontroller 512kB FLASH, 100-Pin LQFP
