STMicroelectronics SR6P3C490D42FX0R, 32 bit ARM Cortex R52, SR6P3C 32 Bit Microcontroller, 400 MHz, 8MB, 292-Pin

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€80.69

(exc. VAT)

€99.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 05 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€80.69
5 - 9€72.83
10 - 49€66.20
50 - 99€62.21
100 +€57.83

*price indicative

RS Stock No.:
719-639
Mfr. Part No.:
SR6P3C490D42FX0R
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

SR6P3C

Product Type

32 Bit Microcontroller

Package Type

FPBGA292

Mount Type

Surface

Pin Count

292

Device Core

ARM Cortex R52

Data Bus Width

32bit

Program Memory Size

8MB

Interface Type

I2C

Maximum Clock Frequency

400MHz

RAM Size

1328kB

Analogue Comparators

8

Maximum Operating Temperature

165°C

Width

17mm

Length

17mm

Number of Timers

1

Automotive Standard

AEC-Q100

The STMicroelectronics Stellar integration MCUs have been designed to meet the requirements of domain controllers and ECUs with high integration requested in the architectures of connected updatable automated and electrified cars. They have superior real-time and safe performance (with highest ASIL-D capability). Bringing hardware-based virtualization technology to MCUs, they ease the development and integration of multiple source software onto the same hardware while maximizing the resulting software performance. They offer high-efficiency OTA reprogramming capability with fast new image download and activation at almost no memory overhead thanks to SR6 unique built-in dual-image storage tailored to OTA reprogramming needs. They also provide high-speed security cryptographic services, for instance for network authentication.

16 LINFlexD modules

1 dual-channel FlexRay controller

10 queued serial peripheral Interface (SPIQ) modules

2 microsecond channels (MSC) and 1 microsecond Plus (MSC-Plus) channel

2 I²C interfaces

AEC-Q100 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy