Microchip PIC32CM3204GV00032T-E/T5X, 32 bit ARM Cortex M0+, PIC32CM3204 ARM Microcontroller, 32 MHz, 32kB FLASH, 32-Pin
- RS Stock No.:
- 723-985
- Mfr. Part No.:
- PIC32CM3204GV00032T-E/T5X
- Manufacturer:
- Microchip
Subtotal (1 reel of 2000 units)*
€1,706.00
(exc. VAT)
€2,098.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.853 | €1,706.00 |
*price indicative
- RS Stock No.:
- 723-985
- Mfr. Part No.:
- PIC32CM3204GV00032T-E/T5X
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32CM3204 | |
| Product Type | ARM Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 4kB | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32CM3204 | ||
Product Type ARM Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 4kB | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip 32-bit ARM Cortex-M0+ microcontroller from Microchip's family designed for low-power embedded applications. It integrates 32KB Flash memory and 4KB SRAM to support efficient program execution and data handling in Compact designs.
Supply voltage 1.62V to 3.63V
Four configurable SERCOM modules
Temperature range -40°C to 125°C
Related links
- Microchip PIC32CM3204GV00032T-I/T5X PIC32CM3204 ARM Microcontroller 32kB FLASH, 32-Pin
- Microchip PIC32CM3204GV00032T-E/RTB PIC32CM3204 ARM Microcontroller 32kB FLASH, 32-Pin
- Microchip PIC32CM3204GV00032-E/T5X PIC32CM3204 ARM Microcontroller 32kB FLASH, 32-Pin
- Microchip PIC32CM3204GV00032T-I/RTB PIC32CM3204 ARM Microcontroller 32kB FLASH, 32-Pin
- Microchip PIC32CM3204GV00032-I/T5X PIC32CM3204 ARM Microcontroller 32kB FLASH, 32-Pin
- Microchip PIC32CM3204GV00032-E/RTB PIC32CM3204 ARM Microcontroller 32kB FLASH, 32-Pin
- Microchip PIC32CM3204GV00048T-E/U5B PIC32CM3204 ARM Microcontroller 32kB FLASH, 48-Pin
- Microchip PIC32CM3204GV00064-E/V2X PIC32CM3204 ARM Microcontroller 32kB FLASH, 64-Pin
