Microchip PIC32CM3204GV00064-E/V2X, 32 bit ARM Cortex M0+, PIC32CM3204 ARM Microcontroller, 32 MHz, 32kB FLASH, 64-Pin
- RS Stock No.:
- 723-996
- Mfr. Part No.:
- PIC32CM3204GV00064-E/V2X
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 box of 640 units)*
€671.36
(exc. VAT)
€825.60
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 640 + | €1.049 | €671.36 |
*price indicative
- RS Stock No.:
- 723-996
- Mfr. Part No.:
- PIC32CM3204GV00064-E/V2X
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | ARM Microcontroller | |
| Series | PIC32CM3204 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 4kB | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type ARM Microcontroller | ||
Series PIC32CM3204 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 4kB | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip 32-bit ARM Cortex-M0+ microcontroller from Microchip's family designed for low-power embedded applications. It integrates 32KB Flash memory and 4KB SRAM to support efficient program execution and data handling in Compact designs.
Supply voltage 1.62V to 3.63V
Four configurable SERCOM modules
Temperature range -40°C to 125°C
Related links
- Microchip PIC32CM3204GV00064-I/V2X PIC32CM3204 ARM Microcontroller 32kB FLASH, 64-Pin
- Microchip PIC32CM3204GV00064-E/5LX PIC32CM3204 ARM Microcontroller 32kB FLASH, 64-Pin
- Microchip PIC32CM3204GV00064-I/5LX PIC32CM3204 ARM Microcontroller 32kB FLASH, 64-Pin
- Microchip PIC32CM3204GV00064T-E/V2X PIC32CM3204 Microcontroller 32kB FLASH, 64-Pin TQFP
- Microchip PIC32CM3204GV00064T-I/V2X PIC32CM3204 Microcontroller 32kB FLASH, 64-Pin TQFP
- Microchip PIC32CM3204GV00064T-I/5LX PIC32CM3204 Microcontroller 32kB FLASH, 64-Pin VQFN
- Microchip PIC32CM3204GV00064T-E/5LX PIC32CM3204 Microcontroller 32kB FLASH, 64-Pin VQFN
- Microchip PIC32CM3204GV00032T-E/RTB PIC32CM3204 ARM Microcontroller 32kB FLASH, 32-Pin
