Microchip PIC32CM3204GV00064T-I/5LX, 32 bit ARM Cortex M0+, PIC32CM3204 Microcontroller, 48 MHz, 32kB FLASH, 64-Pin VQFN
- RS Stock No.:
- 724-002
- Mfr. Part No.:
- PIC32CM3204GV00064T-I/5LX
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 4000 units)*
€4,356.00
(exc. VAT)
€5,356.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €1.089 | €4,356.00 |
*price indicative
- RS Stock No.:
- 724-002
- Mfr. Part No.:
- PIC32CM3204GV00064T-I/5LX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32CM3204 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 4kB | |
| Minimum Supply Voltage | 1.62V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32CM3204 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 4kB | ||
Minimum Supply Voltage 1.62V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip 32-bit ARM Cortex-M0+ microcontroller from Microchip's family designed for low-power embedded applications. It integrates 32KB Flash memory and 4KB SRAM to support efficient program execution and data handling in Compact designs.
Supply voltage 1.62V to 3.63V
Four configurable SERCOM modules
Temperature range -40°C to 125°C
Related links
- Microchip PIC32CM3204GV00064T-E/5LX PIC32CM3204 Microcontroller 32kB FLASH, 64-Pin VQFN
- Microchip PIC32CM3204GV00064T-I/V2X PIC32CM3204 Microcontroller 32kB FLASH, 64-Pin TQFP
- Microchip PIC32CM3204GV00064-I/5LX PIC32CM3204 ARM Microcontroller 32kB FLASH, 64-Pin
- Microchip PIC32CM3204JH00064-I/5LX PIC32CM JH00 Microcontroller 32kB FLASH, 64-Pin
- Microchip PIC32CM3204GV00064T-E/V2X PIC32CM3204 Microcontroller 32kB FLASH, 64-Pin TQFP
- Microchip PIC32CM3204GV00064-E/5LX PIC32CM3204 ARM Microcontroller 32kB FLASH, 64-Pin
- Microchip PIC32CM2532JH00064-I/5LX PIC32CM Microcontroller 256kB FLASH, 64-Pin VQFN
- Microchip PIC32CM3204GV00064-I/V2X PIC32CM3204 ARM Microcontroller 32kB FLASH, 64-Pin
