Microchip PIC32CM3204GV00064T-E/V2X, 32 bit ARM Cortex M0+, PIC32CM3204 Microcontroller, 32 MHz, 32kB FLASH, 64-Pin TQFP

Image representative of range

Subtotal (1 reel of 1500 units)*

€1,515.00

(exc. VAT)

€1,860.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€1.01€1,515.00

*price indicative

RS Stock No.:
724-001
Mfr. Part No.:
PIC32CM3204GV00064T-E/V2X
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32CM3204

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

32kB

Maximum Clock Frequency

32MHz

RAM Size

4kB

Minimum Supply Voltage

2.7V

Automotive Standard

AEC-Q100

Program Memory Type

FLASH

COO (Country of Origin):
TH
The Microchip 32-bit ARM Cortex-M0+ microcontroller from Microchip's family designed for low-power embedded applications. It integrates 32KB Flash memory and 4KB SRAM to support efficient program execution and data handling in Compact designs.

Supply voltage 1.62V to 3.63V

Four configurable SERCOM modules

Temperature range -40°C to 125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy