NXP MCXN946VDFT, 32 bit ARM Cortex M33, MCXN Microcontroller, 150 MHz, 1024kB FLASH, 184-Pin VFBGA
- RS Stock No.:
- 729-466
- Mfr. Part No.:
- MCXN946VDFT
- Manufacturer:
- NXP
Image representative of range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€15.06
(exc. VAT)
€18.52
(inc. VAT)
Temporarily out of stock
- 230 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €15.06 | - |
| 5 + | €14.76 | 1% |
*price indicative
- RS Stock No.:
- 729-466
- Mfr. Part No.:
- MCXN946VDFT
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | MCXN | |
| Package Type | VFBGA | |
| Mount Type | Surface | |
| Pin Count | 184 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Interface Type | I2C, SPI, UART | |
| Program Memory Size | 1024kB | |
| Maximum Clock Frequency | 150MHz | |
| RAM Size | 352kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| ADCs | 4 x 16 bit | |
| Instruction Set Architecture | ARM Cortex M33 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series MCXN | ||
Package Type VFBGA | ||
Mount Type Surface | ||
Pin Count 184 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Interface Type I2C, SPI, UART | ||
Program Memory Size 1024kB | ||
Maximum Clock Frequency 150MHz | ||
RAM Size 352kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
ADCs 4 x 16 bit | ||
Instruction Set Architecture ARM Cortex M33 | ||
Automotive Standard No | ||
The NXP Highly Integrated, low-power dual-core Arm Cortex M33 microcontroller unit (MCU) designed for a range of industrial and embedded applications.
Dual Arm Cortex-M33 cores with up to 150 MHz clock speed and 618 CoreMark
4.8 GOPs edge AI/ML acceleration with Neutron NPU
Up to 2 MB Flash memory with ECC and 512 KB SRAM with configurable ECC support
Related links
- NXP MCXN546VDFT MCXN Microcontroller 1024kB FLASH, 184-Pin VFBGA
- NXP MCXN547VDFT MCXN Microcontroller 2048kB FLASH, 184-Pin VFBGA
- NXP MCXN947VDFT MCXN Microcontroller 2048kB FLASH, 184-Pin VFBGA
- NXP MCXN236VDFT MCX N series Microcontroller 1024kB FLASH, 184-Pin VFBGA
- NXP MCXN547VKLT MCXN Microcontroller 2048kB FLASH, 100-Pin HQFP
- NXP MCXA156VFT MCXA1 ARM Microcontroller 1024kB FLASH, 48-Pin HVQFN
- NXP MCXA146VMP MCXA1 ARM Microcontroller 1024kB FLASH, 64-Pin LFBGA
- NXP MCXA156VLL MCXA1 ARM Microcontroller 1024kB FLASH, 100-Pin LQFP
