NXP MCXN236VDFT, 32 bit ARM Cortex M33, MCX N series Microcontroller, 150 MHz, 1024kB FLASH, 184-Pin VFBGA

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.08

(exc. VAT)

€12.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€10.08
10 - 24€7.90
25 - 99€7.22
100 - 259€6.66
260 +€6.47

*price indicative

RS Stock No.:
763-084
Mfr. Part No.:
MCXN236VDFT
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

MCX N series

Product Type

Microcontroller

Package Type

VFBGA

Mount Type

Surface

Pin Count

184

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

1024kB

Maximum Clock Frequency

150MHz

RAM Size

224kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

7mm

Height

1mm

Standards/Approvals

RoHS

Width

7mm

Analogue Comparators

2

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

Automotive Standard

No

COO (Country of Origin):
TW
The NXP Processor is a high-performance device designed for Advanced applications, boasting class-leading capabilities for demanding computing tasks with integrated features tailored for smart connectivity and efficient power management.

Operating frequency up to 528 MHz for enhanced CPU performance

Integrates Advanced power management with DCDC and LDO modules

Includes a built-in security module, ensuring robust data protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy