Microchip PIC32CM3204GV00048-I/U5B, 32 bit ARM 32 bit Cortex M0+ CPU, PIC32CM Microcontroller, 48 MHz, 32kB FLASH,
- RS Stock No.:
- 732-114
- Mfr. Part No.:
- PIC32CM3204GV00048-I/U5B
- Manufacturer:
- Microchip
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€0.89
(exc. VAT)
€1.09
(inc. VAT)
- 832 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €0.89 | - |
| 25 - 99 | €0.88 | 1% |
| 100 - 499 | €0.85 | 4% |
| 500 + | €0.79 | 11% |
*price indicative
- RS Stock No.:
- 732-114
- Mfr. Part No.:
- PIC32CM3204GV00048-I/U5B
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32CM | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM 32 bit Cortex M0+ CPU | |
| Data Bus Width | 32bit | |
| Interface Type | SRAM | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 900μm | |
| Standards/Approvals | RoHS | |
| DACs | 10 bit | |
| Analogue Comparators | 2 | |
| Height | 7mm | |
| Number of Programmable I/Os | 38 | |
| Length | 7mm | |
| Minimum Supply Voltage | 1.62V | |
| Number of Timers | 9 | |
| ADCs | 12 bit | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | Cortex-M0+ | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32CM | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM 32 bit Cortex M0+ CPU | ||
Data Bus Width 32bit | ||
Interface Type SRAM | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 85°C | ||
Width 900μm | ||
Standards/Approvals RoHS | ||
DACs 10 bit | ||
Analogue Comparators 2 | ||
Height 7mm | ||
Number of Programmable I/Os 38 | ||
Length 7mm | ||
Minimum Supply Voltage 1.62V | ||
Number of Timers 9 | ||
ADCs 12 bit | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture Cortex-M0+ | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC32CM6408MC00048-I/U5B PIC32CM Microcontroller 128kB FLASH, 48-Pin VQFN
- Microchip PIC32CM5164JH00048-I/U5B PIC32CM JH00 Microcontroller 512kB FLASH, 48-Pin
- Microchip PIC32CM3204GV00032-I/RTB PIC32CM Microcontroller 5kB FLASH, 32-Pin
- Microchip PIC32CM6408MC00048T-I/U5B PIC32CM Microcontroller 64kB FLASH, 48-Pin VQFN
- Microchip PIC32CM2532JH01048-I/U5B PIC32CM Microcontroller 256kB FLASH, 48-Pin QFN
- Microchip PIC32CM1216MC00048-I/U5B PIC32CM Microcontroller 128kB FLASH, 32-Pin VQFN
- Microchip PIC32CM6408JH00048-I/U5B PIC32CM64/32 Microcontroller 64kB FLASH, 48-Pin
- Microchip PIC32CM5164JH01048-I/U5B PIC32CM Microcontroller 512kB FLASH, 48-Pin QFN
