Microchip PIC32CM5164JH01048-I/U5B, 32 bit ARM Cortex M0+, PIC32CM Microcontroller, 48 MHz, 512kB FLASH, 48-Pin QFN
- RS Stock No.:
- 838-758
- Mfr. Part No.:
- PIC32CM5164JH01048-I/U5B
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€2.04
(exc. VAT)
€2.51
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.04 |
*price indicative
- RS Stock No.:
- 838-758
- Mfr. Part No.:
- PIC32CM5164JH01048-I/U5B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32CM | |
| Package Type | QFN | |
| Mount Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 400mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 900μm | |
| Length | 6mm | |
| Width | 6mm | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | ARM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32CM | ||
Package Type QFN | ||
Mount Type Surface Mount | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 400mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 900μm | ||
Length 6mm | ||
Width 6mm | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture ARM | ||
- COO (Country of Origin):
- TH
The Microchip 32-bit Arm Cortex-M0+ MCU is optimised for low-power applications. It features integrated memory including 512-KB Flash and 64-KB SRAM, making it Ideal for sophisticated embedded systems.
Operates at a maximum CPU frequency of 48 MHz for optimal processing speed
Includes a Memory Protection Unit with 8 regions for enhanced security
Supports up to eight Serial Communication Interfaces for versatile connectivity
Provides up to two 12-bit Analog-to-Digital Converters with 20 unique channels
Features hardware noise filtering for improved signal integrity
Related links
- Microchip PIC32CM5164JH01048-I/Y8X PIC32CM Microcontroller 512kB FLASH, 48-Pin TQFP
- Microchip PIC32CM2532JH01048-I/U5B PIC32CM Microcontroller 256kB FLASH, 48-Pin QFN
- Microchip PIC32CM5164JH00048-I/U5B PIC32CM JH00 Microcontroller 512kB FLASH, 48-Pin
- Microchip PIC32CM6408MC00048T-I/U5B PIC32CM Microcontroller 64kB FLASH, 48-Pin VQFN
- Microchip PIC32CM1216JH01048-I/U5B PIC32CM Microcontroller 128kB FLASH, 48-Pin VQFN
- Microchip PIC32CM3204GV00048-I/U5B PIC32CM Microcontroller 32kB FLASH,
- Microchip PIC32CM5164JH01064-I/5LX PIC32CM Microcontroller 512kB FLASH, 64-Pin QFN
- Microchip PIC32CM1216MC00048-I/U5B PIC32CM Microcontroller 128kB FLASH, 32-Pin VQFN
