Microchip PIC32CM6408JH00064-E/5LX, 32 bit ARM Cortex M0+, PIC32CM6408 ARM Microcontroller, 48 MHz, 64kB FLASH, 64-Pin

Image representative of range

Subtotal (1 box of 520 units)*

€1,367.60

(exc. VAT)

€1,679.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
520 +€2.63€1,367.60

*price indicative

RS Stock No.:
757-645
Mfr. Part No.:
PIC32CM6408JH00064-E/5LX
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

ARM Microcontroller

Series

PIC32CM6408

Package Type

VQFN

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Interface Type

I2C, SPI, USART

Program Memory Size

64kB

Maximum Clock Frequency

48MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

9mm

Length

9mm

Analogue Comparators

2

Standards/Approvals

RoHS

Height

1mm

Number of Programmable I/Os

52

Minimum Supply Voltage

2.7V

Program Memory Type

FLASH

Instruction Set Architecture

ARM

Automotive Standard

AEC-Q100

ADCs

1

COO (Country of Origin):
TH
The Microchip 32 bit ARM Cortex M0+ based microcontroller line optimized for low power embedded control in industrial and consumer applications.

Flash memory options up to 512 KB

​SRAM options up to 64 KB

Operating frequency up to 48 MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy