NXP MCXC444VLH, 32 bit ARM Cortex M0+, MCXC Microcontroller, 48 MHz, 256kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 763-073
- Mfr. Part No.:
- MCXC444VLH
- Manufacturer:
- NXP
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.30
(exc. VAT)
€4.06
(inc. VAT)
In Stock
- Plus 160 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.30 |
| 10 - 24 | €2.48 |
| 25 - 99 | €2.27 |
| 100 - 249 | €2.00 |
| 250 + | €1.91 |
*price indicative
- RS Stock No.:
- 763-073
- Mfr. Part No.:
- MCXC444VLH
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MCXC | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Interface Type | I2C, I2S, SPI, UART | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Analogue Comparators | 1 | |
| DACs | 1x12 bit | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| ADCs | 1 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | ARM | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MCXC | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Interface Type I2C, I2S, SPI, UART | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Analogue Comparators 1 | ||
DACs 1x12 bit | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
ADCs 1 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture ARM | ||
The NXP Processor designed for industrial applications, featuring state-of-the-art technology for efficient processing and real-time operations in demanding environments.
Supports single Arm Cortex-M7 core with high CPU performance and real-time response up to 396 MHz
Includes 128 KB on-chip RAM, configurable for TCM or general-purpose use
Related links
- NXP MCXC443VMP MCXC Microcontroller 256kB FLASH, 64-Pin MAPBGA
- NXP MCXC444VMP MCXC Microcontroller 256kB FLASH, 64-Pin MAPBGA
- NXP MCXC443VLH MCXC Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP MCXC244VFM MCXC Microcontroller 256kB FLASH, 32-Pin QFN
- NXP MCXC144VFM MCXC Microcontroller 256kB FLASH, 32-Pin QFN
- STMicroelectronics STM32F030RCT6TR STM32F0 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F030RCT6 STM32F0 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F091RCT6 STM32F0 Microcontroller 256kB FLASH, 64-Pin LQFP
