NXP MCXC443VMP, 32 bit ARM Cortex M0+, MCXC Microcontroller, 48 MHz, 256kB FLASH, 64-Pin MAPBGA
- RS Stock No.:
- 763-104
- Mfr. Part No.:
- MCXC443VMP
- Manufacturer:
- NXP
Get a bulk buy discount
Add 10 more to save €7.10
View bulk pricing optionsSubtotal (1 unit)*
€2.80
(exc. VAT)
€3.44
(inc. VAT)
Temporarily out of stock
- 3,200 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.80 | - |
| 10 - 24 | €2.09 | €7.10 |
| 25 - 99 | €1.88 | €23.00 |
| 100 - 249 | €1.73 | €107.00 |
| 250 + | €1.66 | €285.00 |
*price indicative
- RS Stock No.:
- 763-104
- Mfr. Part No.:
- MCXC443VMP
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | MCXC | |
| Package Type | MAPBGA | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Interface Type | I2C, I2S, SPI, UART | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Analogue Comparators | 1 | |
| DACs | 1x12 bit | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | ARM | |
| Program Memory Type | FLASH | |
| ADCs | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series MCXC | ||
Package Type MAPBGA | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Interface Type I2C, I2S, SPI, UART | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Analogue Comparators 1 | ||
DACs 1x12 bit | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture ARM | ||
Program Memory Type FLASH | ||
ADCs 1 | ||
Automotive Standard No | ||
The NXP Microcontroller delivers Advanced processing capabilities with a dual Cortex-M33 core, enabling efficient operation for embedded systems in various applications. It integrates security features, ensuring robust device identity and protection.
Integration of EdgeLock Secure Enclave enhances platform security and cryptographic functionality
Offers extensive connectivity options including USB, CAN, and multiple I2C interfaces
Related links
- NXP MCXC444VMP MCXC Microcontroller 256kB FLASH, 64-Pin MAPBGA
- NXP MCXC444VLH MCXC Microcontroller 256kB FLASH, 64-Pin LQFP
- NXP MCXC244VFM MCXC Microcontroller 256kB FLASH, 32-Pin QFN
- NXP MCXC144VFM MCXC Microcontroller 256kB FLASH, 32-Pin QFN
- NXP MCXC443VLH MCXC Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP MCXC243VFT MCXC Microcontroller 128kB FLASH, 48-Pin QFN
- NXP MCXC143VFT MCXC Microcontroller 128kB FLASH, 48-Pin QFN
- NXP MCXC143VFM MCXC Microcontroller 128kB FLASH, 32-Pin QFN
