NXP MCXA155VLH, 32 bit ARM Cortex M33, MCXA1 ARM Microcontroller, 96 MHz, 512kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 763-099
- Mfr. Part No.:
- MCXA155VLH
- Manufacturer:
- NXP
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.16
(exc. VAT)
€5.12
(inc. VAT)
Temporarily out of stock
- 160 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.16 |
| 10 - 24 | €4.07 |
| 25 - 99 | €3.97 |
| 100 + | €3.71 |
*price indicative
- RS Stock No.:
- 763-099
- Mfr. Part No.:
- MCXA155VLH
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MCXA1 | |
| Product Type | ARM Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Interface Type | I2C, SPI, UART, USB | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 96MHz | |
| RAM Size | 96kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| ADCs | 2 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MCXA1 | ||
Product Type ARM Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Interface Type I2C, SPI, UART, USB | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 96MHz | ||
RAM Size 96kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
ADCs 2 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
The NXP Microcontroller designed for low-power applications, leveraging Advanced ARM Cortex-M0+ architecture to deliver efficient performance and energy savings, Ideal for embedded system developers.
Includes a 16-bit ADC for high-precision analog signal processing
Features flexible power management modes to optimise energy usage
Related links
- NXP MCXA155VLL MCXA1 ARM Microcontroller 512kB FLASH, 100-Pin LQFP
- NXP MCXA154VLL MCXA1 ARM Microcontroller 256kB FLASH, 100-Pin LQFP
- NXP MCXA156VLL MCXA1 ARM Microcontroller 1024kB FLASH, 100-Pin LQFP
- NXP MCXA154VMP MCXA1 ARM Microcontroller 256kB FLASH, 64-Pin LFBGA
- NXP MCXA156VMP MCXA1 ARM Microcontroller 1024kB FLASH, 64-Pin LFBGA
- NXP MCXA153VFT MCXA1 ARM Microcontroller 128kB FLASH, 48-Pin HVQFN
- NXP MCXA145VMP MCXA1 ARM Microcontroller 512kB FLASH, 64-Pin LFBGA
- NXP MCXA154VPJ MCXA1 ARM Microcontroller 256kB FLASH, 112-Pin VFBGA
