NXP MCXA154VLL, 32 bit ARM Cortex M33, MCXA1 ARM Microcontroller, 96 MHz, 256kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 763-167
- Mfr. Part No.:
- MCXA154VLL
- Manufacturer:
- NXP
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.67
(exc. VAT)
€4.51
(inc. VAT)
In Stock
- Plus 90 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.67 |
| 10 - 24 | €2.77 |
| 25 - 89 | €2.52 |
| 90 - 539 | €2.22 |
| 540 + | €2.11 |
*price indicative
- RS Stock No.:
- 763-167
- Mfr. Part No.:
- MCXA154VLL
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MCXA1 | |
| Product Type | ARM Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Interface Type | I2C, SPI, UART, USB | |
| Maximum Clock Frequency | 96MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 2 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MCXA1 | ||
Product Type ARM Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Interface Type I2C, SPI, UART, USB | ||
Maximum Clock Frequency 96MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 2 | ||
- COO (Country of Origin):
- CN
The NXP Microcontroller provides a cost-effective solution for applications requiring performance and efficiency. It is designed for efficient operation with versatile connectivity options, making it suitable for a wide range of embedded systems.
Integrated digital signal processor enhances computational capability
Flexible power management ensures optimal energy usage across modes
Multiple communication interfaces simplify integration with existing systems
Related links
- NXP MCXA154VMP MCXA1 ARM Microcontroller 256kB FLASH, 64-Pin LFBGA
- NXP MCXA154VPJ MCXA1 ARM Microcontroller 256kB FLASH, 112-Pin VFBGA
- NXP MCXA155VLL MCXA1 ARM Microcontroller 512kB FLASH, 100-Pin LQFP
- NXP MCXA156VLL MCXA1 ARM Microcontroller 1024kB FLASH, 100-Pin LQFP
- NXP MCXA144VLL MCXA1 ARM Microcontroller 256kB FLASH, 100-Pin LQFP
- NXP MCXA155VLH MCXA1 ARM Microcontroller 512kB FLASH, 64-Pin LQFP
- NXP MCXA153VFT MCXA1 ARM Microcontroller 128kB FLASH, 48-Pin HVQFN
- NXP MCXA156VMP MCXA1 ARM Microcontroller 1024kB FLASH, 64-Pin LFBGA
