NXP MKE14Z128VLL7, 32 bit ARM Cortex M0+, MKE1 Microcontroller, 72 MHz, 128kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 763-113
- Mfr. Part No.:
- MKE14Z128VLL7
- Manufacturer:
- NXP
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.56
(exc. VAT)
€6.84
(inc. VAT)
In Stock
- Plus 449 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.56 |
| 10 - 24 | €4.25 |
| 25 - 99 | €3.42 |
| 100 - 249 | €3.38 |
| 250 + | €3.35 |
*price indicative
- RS Stock No.:
- 763-113
- Mfr. Part No.:
- MKE14Z128VLL7
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MKE1 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Interface Type | I2C, SPI, UART | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Analogue Comparators | 1 | |
| Standards/Approvals | RoHS | |
| DACs | 1x8 bit | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| ADCs | 1x12 bit | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MKE1 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Interface Type I2C, SPI, UART | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Analogue Comparators 1 | ||
Standards/Approvals RoHS | ||
DACs 1x8 bit | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
ADCs 1x12 bit | ||
Instruction Set Architecture ARM | ||
Automotive Standard No | ||
The NXP Processor delivers robust performance for consumer products, featuring Advanced Arm Cortex-M7 architecture to efficiently handle demanding tasks across various applications.
Offers extensive connectivity options, including up to two Ethernet controllers
Provides flexible on-chip RAM configurations, accommodating diverse memory needs
Related links
- NXP MKE14Z128VLH7 MKE1 Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP MKE15Z128VLH7 MKE1 Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP MKE17Z256VLL7 MKE1 Microcontroller 256kB FLASH, 100-Pin LQFP
- NXP MKE15Z256VLL7 MKE1 Microcontroller 256kB FLASH, 100-Pin LQFP
- NXP MKE14Z256VLL7 MKE1 Microcontroller 256kB FLASH, 100-Pin LQFP
- NXP MKE17Z256VLH7 MKE1 Microcontroller 256kB FLASH, 64-Pin LQFP
- NXP MKE14Z256VLH7 MKE1 Microcontroller 256kB FLASH, 64-Pin LQFP
- NXP MKE15Z256VLH7 MKE1 Microcontroller 256kB FLASH, 64-Pin LQFP
