NXP MKE14Z256VLL7, 32 bit ARM Cortex M0+, MKE1 Microcontroller, 72 MHz, 256kB FLASH, 100-Pin LQFP

Image representative of range

Get a bulk buy discount

Add 10 more to save €14.80

View bulk pricing options

Subtotal (1 unit)*

€6.40

(exc. VAT)

€7.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 450 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€6.40-
10 - 24€4.92€14.80
25 - 99€4.18€55.50
100 - 249€4.02€238.00
250 +€3.92€620.00

*price indicative

RS Stock No.:
763-150
Mfr. Part No.:
MKE14Z256VLL7
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

MKE1

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Interface Type

I2C, SPI, UART

Program Memory Size

256kB

Maximum Clock Frequency

72MHz

RAM Size

48kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Analogue Comparators

1

Standards/Approvals

RoHS

DACs

1x8 bit

Minimum Supply Voltage

2.7V

Program Memory Type

FLASH

ADCs

1x12 bit

Instruction Set Architecture

ARM

Automotive Standard

No

The NXP Processor designed for high-performance industrial applications, featuring Advanced dual-core architecture to efficiently manage demanding tasks and improve real-time responsiveness.

Supports a variety of interfaces including SDRAM, NAND Flash, and USB 2.0

Utilises Advanced power management features for efficient energy consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy