NXP MKE14Z64VFP4, 32 bit ARM Cortex M0+, MKE1 Microcontroller, 48 MHz, 64kB FLASH, 40-Pin QFN
- RS Stock No.:
- 763-114
- Mfr. Part No.:
- MKE14Z64VFP4
- Manufacturer:
- NXP
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.58
(exc. VAT)
€4.40
(inc. VAT)
In Stock
- Plus 490 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.58 |
| 10 - 24 | €2.70 |
| 25 - 99 | €2.48 |
| 100 - 249 | €2.23 |
| 250 + | €2.06 |
*price indicative
- RS Stock No.:
- 763-114
- Mfr. Part No.:
- MKE14Z64VFP4
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MKE1 | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 40 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Interface Type | I2C, SPI, UART | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| DACs | 1x8 bit | |
| Standards/Approvals | RoHS | |
| Analogue Comparators | 1 | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | ARM | |
| ADCs | 1x12 bit | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MKE1 | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 40 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Interface Type I2C, SPI, UART | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
DACs 1x8 bit | ||
Standards/Approvals RoHS | ||
Analogue Comparators 1 | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Instruction Set Architecture ARM | ||
ADCs 1x12 bit | ||
- COO (Country of Origin):
- TW
The NXP Processor delivers Advanced computing capabilities designed for demanding industrial applications. Featuring a robust architecture, it enhances performance and efficiency in real-time operations.
Features multiple communication interfaces, including USB and Ethernet
Includes Advanced power management with DCDC and LDO integration
Related links
- NXP MKE15Z32VFP4 MKE1 Microcontroller 32kB FLASH, 40-Pin QFN
- NXP MKE16Z64VLF4 MKE1 Microcontroller 64kB FLASH, 48-Pin LQFP
- NXP MKE14Z64VLF4R MKE1 Microcontroller 64kB FLASH, 48-Pin LQFP
- NXP MKE16Z64VLD4 MKE1 Microcontroller 64kB FLASH, 44-Pin LQFP
- NXP MKE15Z64VLD4 MKE1 Microcontroller 64kB FLASH, 44-Pin LQFP
- NXP MKE15Z64VFP4 MKE Microcontroller 64kB FLASH, 40-Pin QFN
- Infineon CY8C4146LQI-S433 CY8C4124 Microcontroller 64kB FLASH, 40-Pin QFN
- NXP MKE16Z32VLF4 MKE1 Microcontroller 32kB FLASH, 48-Pin LQFP
