NXP MKE15Z32VFP4, 32 bit ARM Cortex M0+, MKE1 Microcontroller, 48 MHz, 32kB FLASH, 40-Pin QFN

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.74

(exc. VAT)

€4.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 490 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.74
10 - 24€2.83
25 - 99€2.59
100 - 249€2.35
250 +€2.24

*price indicative

RS Stock No.:
763-171
Mfr. Part No.:
MKE15Z32VFP4
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Microcontroller

Series

MKE1

Package Type

QFN

Mount Type

Surface

Pin Count

40

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

32kB

Interface Type

I2C, SPI, UART

Maximum Clock Frequency

48MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Analogue Comparators

1

Standards/Approvals

RoHS

DACs

1x8 bit

Minimum Supply Voltage

2.7V

Program Memory Type

FLASH

Instruction Set Architecture

ARM

Automotive Standard

No

ADCs

1x12 bit

COO (Country of Origin):
TW
The NXP Digital Signal Controller combines the efficiency of a DSP with the versatility of an MCU. It is equipped with a high-resolution eFlexPWM module and extensive communication interfaces, Ideal for industrial and motion control applications.

Features dual high-speed, 12-bit ADCs for precise analog measurements

Includes a wide variety of communication interfaces, enhancing flexibility in data exchange

Supports robust security features, including a Cyclic Redundancy Check generator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy