NXP MIMXRT117FCVM8A, 32 bit ARM Cortex M7, MIMXRT ARM Microcontroller, 800 MHz, 0kB FLASH, 289-Pin MAPBGA
- RS Stock No.:
- 763-119
- Mfr. Part No.:
- MIMXRT117FCVM8A
- Manufacturer:
- NXP
Get a bulk buy discount
Add 10 more to save 19%
View bulk pricing optionsSubtotal (1 unit)*
€22.19
(exc. VAT)
€27.29
(inc. VAT)
Temporarily out of stock
- Shipping from 17 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €22.19 | - |
| 10 - 24 | €17.93 | 19% |
| 25 - 99 | €17.17 | 22% |
| 100 - 249 | €15.18 | 31% |
| 250 + | €14.60 | 34% |
*price indicative
- RS Stock No.:
- 763-119
- Mfr. Part No.:
- MIMXRT117FCVM8A
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MIMXRT | |
| Product Type | ARM Microcontroller | |
| Package Type | MAPBGA | |
| Mount Type | Surface | |
| Pin Count | 289 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 0kB | |
| Interface Type | I2C | |
| Maximum Clock Frequency | 800MHz | |
| RAM Size | 1MB | |
| Maximum Supply Voltage | 1.15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Analogue Comparators | 4 | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 950mV | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM | |
| ADCs | 3 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MIMXRT | ||
Product Type ARM Microcontroller | ||
Package Type MAPBGA | ||
Mount Type Surface | ||
Pin Count 289 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 0kB | ||
Interface Type I2C | ||
Maximum Clock Frequency 800MHz | ||
RAM Size 1MB | ||
Maximum Supply Voltage 1.15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Analogue Comparators 4 | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 950mV | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture ARM | ||
ADCs 3 | ||
- COO (Country of Origin):
- KR
The NXP Microcontroller designed for efficient processing in embedded applications. It operates at speeds up to 168 MHz, providing robust capabilities for demanding tasks.
Integrated digital signal processing capabilities enhance performance in complex applications
Includes multiple low-power modes for energy efficiency during operation and standby
Related links
- NXP MIMXRT1176CVM8A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT1173CVM8A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT117HCVM8A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT1175CVM8A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT1165DVM6A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT1166DVM6A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT1166XVM5A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT1165CVM5A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
