NXP MIMXRT1165DVM6A, 32 bit ARM Cortex M7, MIMXRT ARM Microcontroller, 600 MHz, 0kB FLASH, 289-Pin MAPBGA

Get a bulk buy discount

Add 10 more to save 22%

View bulk pricing options

Subtotal (1 unit)*

€18.11

(exc. VAT)

€22.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€18.11-
10 - 24€13.9922%
25 - 99€13.2726%
100 - 249€11.8234%
250 +€11.6235%

*price indicative

RS Stock No.:
763-174
Mfr. Part No.:
MIMXRT1165DVM6A
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

MIMXRT

Product Type

ARM Microcontroller

Package Type

MAPBGA

Mount Type

Surface

Pin Count

289

Device Core

ARM Cortex M7

Data Bus Width

32bit

Interface Type

I2C

Program Memory Size

0kB

Maximum Clock Frequency

600MHz

RAM Size

1MB

Maximum Supply Voltage

1.15V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

95°C

Standards/Approvals

RoHS

Analogue Comparators

4

Minimum Supply Voltage

950mV

Instruction Set Architecture

ARM

ADCs

3

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
KR
The NXP Microcontroller is designed for a wide range of edge applications requiring efficient processing and control capabilities. It operates at a frequency of 48 MHz, optimally balancing performance and power consumption.

Includes various GPIOs facilitating easy external device connections

Features a comprehensive set of built-in peripherals enhancing operational capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy