NXP MKE18F512VLH16, 32 bit ARM Cortex M4F, KE1xF series Microcontroller, 168 MHz, 512kB FLASH, 64-Pin LQFP-64
- RS Stock No.:
- 763-122
- Mfr. Part No.:
- MKE18F512VLH16
- Manufacturer:
- NXP
Image representative of range
Get a bulk buy discount
Add 10 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
€10.66
(exc. VAT)
€13.11
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.66 | - |
| 10 - 24 | €9.19 | 13% |
| 25 - 99 | €8.71 | 18% |
| 100 - 249 | €8.27 | 22% |
| 250 + | €8.05 | 24% |
*price indicative
- RS Stock No.:
- 763-122
- Mfr. Part No.:
- MKE18F512VLH16
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | KE1xF series | |
| Package Type | LQFP-64 | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4F | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 168MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 10mm | |
| Analogue Comparators | 3 | |
| Height | 1.6mm | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series KE1xF series | ||
Package Type LQFP-64 | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4F | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 168MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 10mm | ||
Analogue Comparators 3 | ||
Height 1.6mm | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- SG
The NXP Microcontroller provides an efficient solution for embedded systems, offering Advanced performance characteristics and low-power operation tailored for diverse applications, including industrial and consumer electronics.
Offers an integrated 12-bit ADC with 16 input channels for precise analog measurements
Includes flexible power management modes to optimise energy efficiency
Supports Advanced security features to protect device integrity and code
Related links
- NXP MKE16F512VLH16 KE1xF series Microcontroller 512kB FLASH, 64-Pin LQFP-64
- NXP MKE18F256VLH16 KE1xF series Microcontroller 256kB FLASH, 64-Pin LQFP-64
- NXP MKE16F256VLH16 KE1xF series Microcontroller 256kB FLASH, 64-Pin LQFP-64
- NXP MKE18F512VLL16 KE1xF series Microcontroller 512kB FLASH, 100-Pin LQFP-100
- NXP MKE14F512VLH16 KE1xF series Microcontroller 512kB FLASH, 64-Pin LQFP-64
- NXP MKE16F256VLL16 KE1xF series Microcontroller 256kB FLASH, 100-Pin LQFP-100
- NXP MKE14F256VLH16 KE1xF series Microcontroller 256kB FLASH, 64-Pin LQFP-64
- NXP MKE14F512VLL16 KE1xF series Microcontroller 512kB FLASH, 100-Pin LQFP-100
