NXP MKE14F256VLH16, 32 bit ARM Cortex M4F, KE1xF series Microcontroller, 72 MHz, 256kB FLASH, 64-Pin LQFP-64
- RS Stock No.:
- 763-062
- Mfr. Part No.:
- MKE14F256VLH16
- Manufacturer:
- NXP
Image representative of range
Get a bulk buy discount
Add 10 more to save €26.30
View bulk pricing optionsSubtotal (1 unit)*
€8.70
(exc. VAT)
€10.70
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.70 | - |
| 10 - 24 | €6.07 | €26.30 |
| 25 - 99 | €5.80 | €72.50 |
| 100 - 249 | €5.03 | €367.00 |
| 250 + | €4.81 | €972.50 |
*price indicative
- RS Stock No.:
- 763-062
- Mfr. Part No.:
- MKE14F256VLH16
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | KE1xF series | |
| Package Type | LQFP-64 | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4F | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Analogue Comparators | 2 | |
| Height | 1.6mm | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series KE1xF series | ||
Package Type LQFP-64 | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4F | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Analogue Comparators 2 | ||
Height 1.6mm | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- SG
The NXP Microcontroller delivers efficient performance for diverse applications. It integrates Advanced features that simplify design while ensuring reliability, making it suitable for embedded systems requiring precise control and energy management.
Supports a voltage range of 2.7 to 5.5 V for flexible power solutions
Integrates a 40 MHz Arm Cortex-M0+ core for enhanced processing capabilities
Designed with low-voltage detection functionality to ensure system reliability
Related links
- NXP MKE14F256VLL16 KE1xF series Microcontroller 256kB FLASH, 100-Pin LQFP-100
- NXP MKE14F512VLH16 KE1xF series Microcontroller 512kB FLASH, 64-Pin LQFP-64
- NXP MKE18F256VLH16 KE1xF series Microcontroller 256kB FLASH, 64-Pin LQFP-64
- NXP MKE16F256VLH16 KE1xF series Microcontroller 256kB FLASH, 64-Pin LQFP-64
- NXP MKE14F512VLL16 KE1xF series Microcontroller 512kB FLASH, 100-Pin LQFP-100
- NXP MKE16F256VLL16 KE1xF series Microcontroller 256kB FLASH, 100-Pin LQFP-100
- NXP MKE18F512VLH16 KE1xF series Microcontroller 512kB FLASH, 64-Pin LQFP-64
- NXP MKE16F512VLH16 KE1xF series Microcontroller 512kB FLASH, 64-Pin LQFP-64
