NXP MIMXRT1062XVN5B, 32 bit ARM Cortex M7, MIMXRT106 ARM Microcontroller, 500 MHz, 0kB FLASH, 144-Pin MAPBGA
- RS Stock No.:
- 763-131
- Mfr. Part No.:
- MIMXRT1062XVN5B
- Manufacturer:
- NXP
Get a bulk buy discount
Add 10 more to save 16%
View bulk pricing optionsSubtotal (1 unit)*
€14.04
(exc. VAT)
€17.27
(inc. VAT)
In Stock
- 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.04 | - |
| 10 - 24 | €11.71 | 16% |
| 25 - 99 | €11.09 | 21% |
| 100 - 249 | €10.57 | 24% |
| 250 + | €10.30 | 26% |
*price indicative
- RS Stock No.:
- 763-131
- Mfr. Part No.:
- MIMXRT1062XVN5B
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MIMXRT106 | |
| Product Type | ARM Microcontroller | |
| Package Type | MAPBGA | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 0kB | |
| Interface Type | I2C | |
| Maximum Clock Frequency | 500MHz | |
| RAM Size | 1MB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Analogue Comparators | 2 | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.15V | |
| Instruction Set Architecture | ARM | |
| ADCs | 2x12 bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MIMXRT106 | ||
Product Type ARM Microcontroller | ||
Package Type MAPBGA | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 0kB | ||
Interface Type I2C | ||
Maximum Clock Frequency 500MHz | ||
RAM Size 1MB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Analogue Comparators 2 | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.15V | ||
Instruction Set Architecture ARM | ||
ADCs 2x12 bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
The NXP Microcontroller offers a robust performance with enhanced energy efficiency, designed for a variety of embedded applications. It integrates Advanced features such as a low-voltage detection system and a comprehensive set of peripheral interfaces.
Equipped with a 12-bit SAR ADC for precise data acquisition
Implements a programmable watchdog timer for reliability in critical tasks
Integrates up to 57 GPIOs for flexible interfacing with external components
Related links
- NXP MIMXRT1062CVJ5B MIMXRT106 ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1062CVL5B MIMXRT106 ARM Microcontroller 0kB FLASH, 100-Pin MAPBGA
- NXP MIMXRT1062CVJ5BR MIMXRT106 ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1061CVJ5B MIMXRT106 ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1052CVL5BR MIMXRT ARM Microcontroller 0kB FLASH, 144-Pin MAPBGA
- NXP MIMXRT1052CVL5B MIMXRT ARM Microcontroller 0kB FLASH, 144-Pin MAPBGA
- NXP MIMXRT1061DVL6B MIMXRT106 ARM Microcontroller 0kB FLASH, 100-Pin MAPBGA
- NXP MIMXRT1062DVL6B MIMXRT106 ARM Microcontroller 0kB FLASH, 100-Pin MAPBGA
