NXP MIMXRT1062CVJ5BR, 32 bit ARM Cortex M7, MIMXRT106 ARM Microcontroller, 500 MHz, 0kB FLASH, 196-Pin MAPBGA
- RS Stock No.:
- 763-130
- Mfr. Part No.:
- MIMXRT1062CVJ5BR
- Manufacturer:
- NXP
Image representative of range
Get a bulk buy discount
Add 10 more to save 21%
View bulk pricing optionsSubtotal (1 unit)*
€13.66
(exc. VAT)
€16.80
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €13.66 | - |
| 10 - 24 | €10.75 | 21% |
| 25 - 99 | €10.03 | 26% |
| 100 - 249 | €9.36 | 31% |
| 250 + | €9.24 | 32% |
*price indicative
- RS Stock No.:
- 763-130
- Mfr. Part No.:
- MIMXRT1062CVJ5BR
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MIMXRT106 | |
| Product Type | ARM Microcontroller | |
| Package Type | MAPBGA | |
| Mount Type | Surface | |
| Pin Count | 196 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Interface Type | I2C | |
| Program Memory Size | 0kB | |
| Maximum Clock Frequency | 500MHz | |
| RAM Size | 1MB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 1.15V | |
| Program Memory Type | FLASH | |
| ADCs | 2x12 bit | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MIMXRT106 | ||
Product Type ARM Microcontroller | ||
Package Type MAPBGA | ||
Mount Type Surface | ||
Pin Count 196 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Interface Type I2C | ||
Program Memory Size 0kB | ||
Maximum Clock Frequency 500MHz | ||
RAM Size 1MB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 1.15V | ||
Program Memory Type FLASH | ||
ADCs 2x12 bit | ||
Instruction Set Architecture ARM | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The NXP Semiconductor is a high-performance Processor designed for consumer applications, featuring an efficient Cortex-M7 core optimized for demanding tasks and energy management.
Supports Advanced audio and display interfaces for rich multimedia experiences
Provides extensive security features including High Assurance Boot and cryptographic capabilities
Related links
- NXP MIMXRT1062CVJ5B MIMXRT106 ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1061CVJ5B MIMXRT106 ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1062DVJ6B MIMXRT106 ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1061DVJ6B MIMXRT106 ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1062CVL5B MIMXRT106 ARM Microcontroller 0kB FLASH, 100-Pin MAPBGA
- NXP MIMXRT1062XVN5B MIMXRT106 ARM Microcontroller 0kB FLASH, 144-Pin MAPBGA
- NXP MIMXRT1064CVJ5B MIMXRT106 ARM Microcontroller 4MB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1051CVJ5B MIMXRT ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
