NXP MCXA142VFT, 32 bit ARM Cortex M33, MCXA1 ARM Microcontroller, 48 MHz, 64kB FLASH, 48-Pin HVQFN
- RS Stock No.:
- 763-166
- Mfr. Part No.:
- MCXA142VFT
- Manufacturer:
- NXP
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.17
(exc. VAT)
€3.90
(inc. VAT)
In Stock
- Plus 260 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.17 |
| 10 - 24 | €2.34 |
| 25 - 99 | €2.18 |
| 100 - 259 | €1.94 |
| 260 + | €1.85 |
*price indicative
- RS Stock No.:
- 763-166
- Mfr. Part No.:
- MCXA142VFT
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MCXA1 | |
| Product Type | ARM Microcontroller | |
| Package Type | HVQFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Interface Type | I2C, SPI, UART, USB | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Analogue Comparators | 2 | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 2 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MCXA1 | ||
Product Type ARM Microcontroller | ||
Package Type HVQFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Interface Type I2C, SPI, UART, USB | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Analogue Comparators 2 | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 2 | ||
- COO (Country of Origin):
- CN
The NXP Microcontroller is a Compact and efficient solution that combines a low-power ARM Cortex-M0+ core with a range of integrated peripherals designed for diverse applications. It excels in performance and energy efficiency.
Supports various low-power modes to optimise energy use
Integrates multiple communication interfaces including UART and SPI for flexible connectivity
Features a 12-bit ADC for precise analog signal conversion
Related links
- NXP MCXA142VFM MCXA1 ARM Microcontroller 64kB FLASH, 32-Pin HVQFN
- NXP MCXA142VLH MCXA1 ARM Microcontroller 64kB FLASH, 64-Pin LQFP
- NXP MCXA156VFT MCXA1 ARM Microcontroller 1024kB FLASH, 48-Pin HVQFN
- NXP MCXA153VFT MCXA1 ARM Microcontroller 128kB FLASH, 48-Pin HVQFN
- NXP MCXA145VMP MCXA1 ARM Microcontroller 512kB FLASH, 64-Pin LFBGA
- NXP MCXA146VMP MCXA1 ARM Microcontroller 1024kB FLASH, 64-Pin LFBGA
- NXP MCXA144VLL MCXA1 ARM Microcontroller 256kB FLASH, 100-Pin LQFP
- NXP MCXA144VMP MCXA1 ARM Microcontroller 256kB FLASH, 64-Pin LFBGA
