NXP MCXA144VLL, 32 bit ARM Cortex M33, MCXA1 ARM Microcontroller, 48 MHz, 256kB FLASH, 100-Pin LQFP

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.52

(exc. VAT)

€5.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.52
10 - 24€3.38
25 - 89€3.14
90 - 539€2.65
540 +€2.56

*price indicative

RS Stock No.:
763-180
Mfr. Part No.:
MCXA144VLL
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

MCXA1

Product Type

ARM Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

256kB

Interface Type

I2C, SPI, UART, USB

Maximum Clock Frequency

48MHz

RAM Size

64kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Analogue Comparators

2

Minimum Supply Voltage

1.71V

ADCs

2

Program Memory Type

FLASH

Automotive Standard

No

COO (Country of Origin):
CN
The NXP Microcontroller is designed for a wide range of edge applications requiring efficient processing and control capabilities. It operates at a frequency of 48 MHz, optimally balancing performance and power consumption.

Includes various GPIOs facilitating easy external device connections

Features a comprehensive set of built-in peripherals enhancing operational capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy